RES 20K OHM 1% 10W SILICONE WW - RS01020K00FS73
| Digi-Key Part Number | RSD-20KCT-ND |
1 10 50 100 250 |
2.54000 2.28200 2.12940 2.02800 1.82520 |
Extended Price
2.54 22.82 106.47 202.80 456.30 |
| Manufacturer Part Number | RS01020K00FS73 | |||
| Description | RES 20K OHM 1% 10W SILICONE WW | |||
| Quantity Available | 74 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | RS01020K00FS73 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 20.0K |
| Power (Watts) | 10W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Voltage - Working | 447.214V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RS01020K00FS73 RS01020K00FS73 RSD 20KCT ND RSD20KCTND RSD-20KCT |
RS01020K00FS73 Specification Sheet
RES 20K OHM 1% 10W SILICONE WW - RS01020K00FS73 (RSD-20KCT-ND)
Related parts:RES 20K OHM 1% 10W SILICONE WW - RS01020K00FS73
Order 'res 20k ohm 1% 10w silicone ww - RS01020K00FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSD-20KCT-ND.
RES 20K OHM 1% 10W SILICONE WW - RS01020K00FS73
Order 'res 20k ohm 1% 10w silicone ww - RS01020K00FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSD-20KTR-ND.
RES 2.0K OHM 1% 10W SILICONE WW - RS0102K000FE73
Order 'res 2.0k ohm 1% 10w silicone ww - RS0102K000FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0102K000FE73-ND.
RES 2.0K OHM 1% 10W SILICONE WW - RS0102K000FS73
Order 'res 2.0k ohm 1% 10w silicone ww - RS0102K000FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSD-2.0KCT-ND.
RES 20K OHM 1% 10W SILICONE WW - RS01020K00FE73
Order 'res 20k ohm 1% 10w silicone ww - RS01020K00FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSD-20KRCT-ND.
RES 20K OHM 1% 10W SILICONE WW - RS01020K00FE73
Order 'res 20k ohm 1% 10w silicone ww - RS01020K00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSD-20KRTR-ND.
RES 2.0K OHM 1% 10W SILICONE WW - RS0102K000FS73
Order 'res 2.0k ohm 1% 10w silicone ww - RS0102K000FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSD-2.0KTR-ND.
RES 120 OHM 1% 10W SILICONE WW - RS010120R0FE73
Order 'res 120 ohm 1% 10w silicone ww - RS010120R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS010120R0FE73-ND.
RES 125 OHM 1% 10W SILICONE WW - RS010125R0FE73
Order 'res 125 ohm 1% 10w silicone ww - RS010125R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS010125R0FE73-ND.
RES 12 OHM 1% 10W SILICONE WW - RS01012R00FE73
Order 'res 12 ohm 1% 10w silicone ww - RS01012R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01012R00FE73-ND.
RES 12.1 OHM 1% 10W SILICONE WW - RS01012R10FE73
Order 'res 12.1 ohm 1% 10w silicone ww - RS01012R10FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01012R10FE73-ND.
RES 150 OHM 1% 10W SILICONE WW - RS010150R0FE73
Order 'res 150 ohm 1% 10w silicone ww - RS010150R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS010150R0FE73-ND.
RES 15K OHM 1% 10W SILICONE WW - RS01015K00FE73
Order 'res 15k ohm 1% 10w silicone ww - RS01015K00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01015K00FE73-ND.
RES 15 OHM 1% 10W SILICONE WW - RS01015R00FE73
Order 'res 15 ohm 1% 10w silicone ww - RS01015R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01015R00FE73-ND.
RES 180 OHM 1% 10W SILICONE WW - RS010180R0FE73
Order 'res 180 ohm 1% 10w silicone ww - RS010180R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS010180R0FE73-ND.
Send this link via E-Mail
Help With This Screen