Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 120 OHM 1% 10W SILICONE WW - RS010120R0FS73 - Resistors

Digi-Key Part Number RSD-120CT-ND
Price Break
1
10
50
100
250
Unit Price
1.56000
1.40400
1.31040
1.24800
1.12320
Extended Price
1.56
14.04
65.52
124.80
280.80
Manufacturer Part NumberRS010120R0FS73
DescriptionRES 120 OHM 1% 10W SILICONE WW
Quantity Available 219
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationRS010120R0FS73
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms120
Power (Watts)10W
Tolerance±1%
Lead StylePC Pins (Through Hole)
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Voltage - Working34.641V
Temperature Coefficient±20ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RS010120R0FS73
RS010120R0FS73
RSD 120CT ND
RSD120CTND
RSD-120CT

RS010120R0FS73 Specification Sheet

Image of RES 120 OHM 1% 10W SILICONE WW - RS010120R0FS73

RES 120 OHM 1% 10W SILICONE WW - RS010120R0FS73 (RSD-120CT-ND) - Resistors

Related parts Resistors:
RES 120 OHM 1% 10W SILICONE WW - RS010120R0FS73
 Order 'res 120 ohm 1% 10w silicone ww - RS010120R0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSD-120CT-ND.
RES 120 OHM 1% 10W SILICONE WW - RS010120R0FS73
 Order 'res 120 ohm 1% 10w silicone ww - RS010120R0FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSD-120TR-ND.
RES 120 OHM 1% 10W SILICONE WW - RS010120R0FE73
 Order 'res 120 ohm 1% 10w silicone ww - RS010120R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS010120R0FE73-ND.
RES 120 OHM 1% 5W SILICONE WW - RS005120R0FE73
 Order 'res 120 ohm 1% 5w silicone ww - RS005120R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005120R0FE73-ND.
RES 125 OHM 1% 10W SILICONE WW - RS010125R0FE73
 Order 'res 125 ohm 1% 10w silicone ww - RS010125R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS010125R0FE73-ND.
RES 12 OHM 1% 10W SILICONE WW - RS01012R00FE73
 Order 'res 12 ohm 1% 10w silicone ww - RS01012R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01012R00FE73-ND.
RES 12.1 OHM 1% 10W SILICONE WW - RS01012R10FE73
 Order 'res 12.1 ohm 1% 10w silicone ww - RS01012R10FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01012R10FE73-ND.
RES 150 OHM 1% 10W SILICONE WW - RS010150R0FE73
 Order 'res 150 ohm 1% 10w silicone ww - RS010150R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS010150R0FE73-ND.
RES 15K OHM 1% 10W SILICONE WW - RS01015K00FE73
 Order 'res 15k ohm 1% 10w silicone ww - RS01015K00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01015K00FE73-ND.
RES 15 OHM 1% 10W SILICONE WW - RS01015R00FE73
 Order 'res 15 ohm 1% 10w silicone ww - RS01015R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01015R00FE73-ND.
RES 180 OHM 1% 10W SILICONE WW - RS010180R0FE73
 Order 'res 180 ohm 1% 10w silicone ww - RS010180R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS010180R0FE73-ND.
RES 1.0K OHM 1% 10W SILICONE WW - RS0101K000FE73
 Order 'res 1.0k ohm 1% 10w silicone ww - RS0101K000FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0101K000FE73-ND.
RES 1.1K OHM 1% 10W SILICONE WW - RS0101K100FE73
 Order 'res 1.1k ohm 1% 10w silicone ww - RS0101K100FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0101K100FE73-ND.
RES 1.2K OHM 1% 10W SILICONE WW - RS0101K200FE73
 Order 'res 1.2k ohm 1% 10w silicone ww - RS0101K200FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0101K200FE73-ND.
RES 1.8K OHM 1% 10W SILICONE WW - RS0101K800FE73
 Order 'res 1.8k ohm 1% 10w silicone ww - RS0101K800FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0101K800FE73-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 120 OHM 1% 10W SILICONE WW - RS010120R0FE73 Next: RES 120 OHM 1% 10W SILICONE WW - RS010120R0FS73