0.75 Ohm 5W Through Hole Resistors Vishay/Dale RS005R7500FS73
RES .75 OHM 1% 5W SILICONE WW - RS005R7500FS73 - Resistors
| Digi-Key Part Number | RSC-.75TR-ND |
500 |
1.14800 |
Extended Price
574.00 |
| Manufacturer Part Number | RS005R7500FS73 | |||
| Description | RES .75 OHM 1% 5W SILICONE WW | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.75 Ohm 5W Through Hole Resistors Vishay/Dale RS005R7500FS73
| Technical/Catalog Information | RS005R7500FS73 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 0.75 |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±90ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RS005R7500FS73 RS005R7500FS73 RSC 75TR ND RSC75TRND RSC-.75TR |
RES .75 OHM 1% 5W SILICONE WW - RS005R7500FS73 (RSC-.75TR-ND) - Resistors
Related parts 0.75 Ohm 5W Through Hole Resistors Vishay/Dale RS005R7500FS730.75 Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS005R7500FS73
Order 'res .75 ohm 1% 5w silicone ww - RS005R7500FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-.75CT-ND.
0.75 Ohm 5W Through Hole Resistors Vishay/Dale RS005R7500FS73
Order 'res .75 ohm 1% 5w silicone ww - RS005R7500FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-.75TR-ND.
75.0 Ohm 5W Through Hole Resistors Vishay/Dale RS00575R00FE73
Order 'res 75 ohm 1% 5w silicone ww - RS00575R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00575R00FE73-ND.
0.75 Ohm 5W Through Hole Resistors Vishay/Dale RS005R7500FE73
Order 'res .75 ohm 1% 5w silicone ww - RS005R7500FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005R7500FE73-ND.
7.50 Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS0057R500FS73
Order 'res 7.5 ohm 1% 5w silicone ww - RS0057R500FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-7.5CT-ND.
75.0 Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS00575R00FS73
Order 'res 75 ohm 1% 5w silicone ww - RS00575R00FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-75CT-ND.
7.50 Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS0057R500FE73
Order 'res 7.5 ohm 1% 5w silicone ww - RS0057R500FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-7.5RCT-ND.
7.50 Ohm 5W Through Hole Resistors Vishay/Dale RS0057R500FE73
Order 'res 7.5 ohm 1% 5w silicone ww - RS0057R500FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-7.5RTR-ND.
7.50 Ohm 5W Through Hole Resistors Vishay/Dale RS0057R500FS73
Order 'res 7.5 ohm 1% 5w silicone ww - RS0057R500FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-7.5TR-ND.
75.0 Ohm 5W Through Hole Resistors Vishay/Dale RS00575R00FS73
Order 'res 75 ohm 1% 5w silicone ww - RS00575R00FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-75TR-ND.
120 Ohm 5W Through Hole Resistors Vishay/Dale RS005120R0FE73
Order 'res 120 ohm 1% 5w silicone ww - RS005120R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005120R0FE73-ND.
125 Ohm 5W Through Hole Resistors Vishay/Dale RS005125R0FE73
Order 'res 125 ohm 1% 5w silicone ww - RS005125R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005125R0FE73-ND.
12.5K Ohm 5W Through Hole Resistors Vishay/Dale RS00512K50FE73
Order 'res 12.5k ohm 1% 5w silicone ww - RS00512K50FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00512K50FE73-ND.
12.0 Ohm 5W Through Hole Resistors Vishay/Dale RS00512R00FE73
Order 'res 12 ohm 1% 5w silicone ww - RS00512R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00512R00FE73-ND.
150 Ohm 5W Through Hole Resistors Vishay/Dale RS005150R0FE73
Order 'res 150 ohm 1% 5w silicone ww - RS005150R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005150R0FE73-ND.
Options for 0.75 Ohm 5W Through Hole Resistors Vishay/Dale RS005R7500FS73
Send this link via E-Mail
Help With This Screen
