RES 680 OHM 1% 5W SILICONE WW - RS005680R0FE73 - Resistors
| Digi-Key Part Number | RSC-680RCT-ND |
1 10 50 100 250 |
1.04000 .93200 .86940 .82800 .74520 |
Extended Price
1.04 9.32 43.47 82.80 186.30 |
| Manufacturer Part Number | RS005680R0FE73 | |||
| Description | RES 680 OHM 1% 5W SILICONE WW | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RS005680R0FE73 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 680 |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Voltage - Working | 58.310V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RS005680R0FE73 RS005680R0FE73 RSC 680RCT ND RSC680RCTND RSC-680RCT |
RS005680R0FE73 Specification Sheet
RES 680 OHM 1% 5W SILICONE WW - RS005680R0FE73 (RSC-680RCT-ND) - Resistors
Related parts Resistors:RES 680 OHM 1% 5W SILICONE WW - RS005680R0FE73
Order 'res 680 ohm 1% 5w silicone ww - RS005680R0FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-680RCT-ND.
RES 680 OHM 1% 5W SILICONE WW - RS005680R0FE73
Order 'res 680 ohm 1% 5w silicone ww - RS005680R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-680RTR-ND.
RES 680 OHM 1% 5W SILICONE WW - RS005680R0FS73
Order 'res 680 ohm 1% 5w silicone ww - RS005680R0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-680CT-ND.
RES 680 OHM 1% 5W SILICONE WW - RS005680R0FS73
Order 'res 680 ohm 1% 5w silicone ww - RS005680R0FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-680TR-ND.
RES 120 OHM 1% 5W SILICONE WW - RS005120R0FE73
Order 'res 120 ohm 1% 5w silicone ww - RS005120R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005120R0FE73-ND.
RES 125 OHM 1% 5W SILICONE WW - RS005125R0FE73
Order 'res 125 ohm 1% 5w silicone ww - RS005125R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005125R0FE73-ND.
RES 12.5K OHM 1% 5W SILICONE WW - RS00512K50FE73
Order 'res 12.5k ohm 1% 5w silicone ww - RS00512K50FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00512K50FE73-ND.
RES 12 OHM 1% 5W SILICONE WW - RS00512R00FE73
Order 'res 12 ohm 1% 5w silicone ww - RS00512R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00512R00FE73-ND.
RES 150 OHM 1% 5W SILICONE WW - RS005150R0FE73
Order 'res 150 ohm 1% 5w silicone ww - RS005150R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005150R0FE73-ND.
RES 15 OHM 1% 5W SILICONE WW - RS00515R00FE73
Order 'res 15 ohm 1% 5w silicone ww - RS00515R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00515R00FE73-ND.
RES 180 OHM 1% 5W SILICONE WW - RS005180R0FE73
Order 'res 180 ohm 1% 5w silicone ww - RS005180R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005180R0FE73-ND.
RES 18 OHM 1% 5W SILICONE WW - RS00518R00FE73
Order 'res 18 ohm 1% 5w silicone ww - RS00518R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00518R00FE73-ND.
RES 1.0K OHM 1% 5W SILICONE WW - RS0051K000FE73
Order 'res 1.0k ohm 1% 5w silicone ww - RS0051K000FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0051K000FE73-ND.
RES 1.1K OHM 1% 5W SILICONE WW - RS0051K100FE73
Order 'res 1.1k ohm 1% 5w silicone ww - RS0051K100FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0051K100FE73-ND.
RES 1.2K OHM 1% 5W SILICONE WW - RS0051K200FE73
Order 'res 1.2k ohm 1% 5w silicone ww - RS0051K200FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0051K200FE73-ND.
Send this link via E-Mail
Help With This Screen