Keywords:





56.0K Ohm 5W Through Hole Resistors Vishay/Dale RS00556K00FS73

RES 56K OHM 1% 5W SILICONE WW - RS00556K00FS73

Digi-Key Part Number RSC-56KTR-ND
Price Break
500
Unit Price
1.69200
Extended Price
846.00
Manufacturer Part NumberRS00556K00FS73
DescriptionRES 56K OHM 1% 5W SILICONE WW
Quantity Available Non-Stock
All prices are in USD

Purchase 56.0K Ohm 5W Through Hole Resistors Vishay/Dale RS00556K00FS73
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 56.0K Ohm 5W Through Hole Resistors Vishay/Dale RS00556K00FS73
Technical/Catalog InformationRS00556K00FS73
VendorVishay/Dale
CategoryResistors
Resistance In Ohms56.0K
Power (Watts)5W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RS00556K00FS73
RS00556K00FS73
RSC 56KTR ND
RSC56KTRND
RSC-56KTR

RS00556K00FS73 Specification Sheet

Image of RES 56K OHM 1% 5W SILICONE WW - RS00556K00FS73

RES 56K OHM 1% 5W SILICONE WW - RS00556K00FS73 (RSC-56KTR-ND)

Related parts 56.0K Ohm 5W Through Hole Resistors Vishay/Dale RS00556K00FS73
56.0K Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS00556K00FS73
 Order 'res 56k ohm 1% 5w silicone ww - RS00556K00FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-56KCT-ND.
56.0K Ohm 5W Through Hole Resistors Vishay/Dale RS00556K00FS73
 Order 'res 56k ohm 1% 5w silicone ww - RS00556K00FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-56KTR-ND.
56.0K Ohm 5W Through Hole Resistors Vishay/Dale RS00556K00FE73
 Order 'res 56k ohm 1% 5w silicone ww - RS00556K00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00556K00FE73-ND.
5.60K Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS0055K600FS73
 Order 'res 5.6k ohm 1% 5w silicone ww - RS0055K600FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-5.6KCT-ND.
5.60K Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS0055K600FE73
 Order 'res 5.6k ohm 1% 5w silicone ww - RS0055K600FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-5.6KRCT-ND.
5.60K Ohm 5W Through Hole Resistors Vishay/Dale RS0055K600FE73
 Order 'res 5.6k ohm 1% 5w silicone ww - RS0055K600FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-5.6KRTR-ND.
5.60K Ohm 5W Through Hole Resistors Vishay/Dale RS0055K600FS73
 Order 'res 5.6k ohm 1% 5w silicone ww - RS0055K600FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-5.6KTR-ND.
120 Ohm 5W Through Hole Resistors Vishay/Dale RS005120R0FE73
 Order 'res 120 ohm 1% 5w silicone ww - RS005120R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005120R0FE73-ND.
125 Ohm 5W Through Hole Resistors Vishay/Dale RS005125R0FE73
 Order 'res 125 ohm 1% 5w silicone ww - RS005125R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005125R0FE73-ND.
12.5K Ohm 5W Through Hole Resistors Vishay/Dale RS00512K50FE73
 Order 'res 12.5k ohm 1% 5w silicone ww - RS00512K50FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00512K50FE73-ND.
12.0 Ohm 5W Through Hole Resistors Vishay/Dale RS00512R00FE73
 Order 'res 12 ohm 1% 5w silicone ww - RS00512R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00512R00FE73-ND.
150 Ohm 5W Through Hole Resistors Vishay/Dale RS005150R0FE73
 Order 'res 150 ohm 1% 5w silicone ww - RS005150R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005150R0FE73-ND.
15.0 Ohm 5W Through Hole Resistors Vishay/Dale RS00515R00FE73
 Order 'res 15 ohm 1% 5w silicone ww - RS00515R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00515R00FE73-ND.
180 Ohm 5W Through Hole Resistors Vishay/Dale RS005180R0FE73
 Order 'res 180 ohm 1% 5w silicone ww - RS005180R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005180R0FE73-ND.
18.0 Ohm 5W Through Hole Resistors Vishay/Dale RS00518R00FE73
 Order 'res 18 ohm 1% 5w silicone ww - RS00518R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00518R00FE73-ND.

Options for 56.0K Ohm 5W Through Hole Resistors Vishay/Dale RS00556K00FS73
Send this link via E-Mail
Help With This Screen

RES 56K OHM 1% 5W SILICONE WW - RS00556K00FS73
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 56K OHM 1% 5W SILICONE WW - RS00556K00FS73 Next: RES 56K OHM 1W 1% 2512 SMD - ERJ-1TNF5602U
RES 56K OHM 1% 5W SILICONE WW - RS00556K00FS73