RES 5.6K OHM 1% 5W SILICONE WW - RS0055K600FS73 - Resistors
| Digi-Key Part Number | RSC-5.6KTR-ND |
500 |
.93600 |
Extended Price
468.00 |
| Manufacturer Part Number | RS0055K600FS73 | |||
| Description | RES 5.6K OHM 1% 5W SILICONE WW | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RS0055K600FS73 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 5.60K |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RS0055K600FS73 RS0055K600FS73 RSC 5 6KTR ND RSC56KTRND RSC-5.6KTR |
RS0055K600FS73 Specification Sheet
RES 5.6K OHM 1% 5W SILICONE WW - RS0055K600FS73 (RSC-5.6KTR-ND) - Resistors
Related parts Resistors :RES 5.6K OHM 1% 5W SILICONE WW - RS0055K600FS73
Order 'res 5.6k ohm 1% 5w silicone ww - RS0055K600FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-5.6KCT-ND.
RES 5.6K OHM 1% 5W SILICONE WW - RS0055K600FS73
Order 'res 5.6k ohm 1% 5w silicone ww - RS0055K600FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-5.6KTR-ND.
RES 56K OHM 1% 5W SILICONE WW - RS00556K00FE73
Order 'res 56k ohm 1% 5w silicone ww - RS00556K00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00556K00FE73-ND.
RES 56K OHM 1% 5W SILICONE WW - RS00556K00FS73
Order 'res 56k ohm 1% 5w silicone ww - RS00556K00FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-56KCT-ND.
RES 5.6K OHM 1% 5W SILICONE WW - RS0055K600FE73
Order 'res 5.6k ohm 1% 5w silicone ww - RS0055K600FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-5.6KRCT-ND.
RES 5.6K OHM 1% 5W SILICONE WW - RS0055K600FE73
Order 'res 5.6k ohm 1% 5w silicone ww - RS0055K600FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-5.6KRTR-ND.
RES 56K OHM 1% 5W SILICONE WW - RS00556K00FS73
Order 'res 56k ohm 1% 5w silicone ww - RS00556K00FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-56KTR-ND.
RES 120 OHM 1% 5W SILICONE WW - RS005120R0FE73
Order 'res 120 ohm 1% 5w silicone ww - RS005120R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005120R0FE73-ND.
RES 125 OHM 1% 5W SILICONE WW - RS005125R0FE73
Order 'res 125 ohm 1% 5w silicone ww - RS005125R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005125R0FE73-ND.
RES 12.5K OHM 1% 5W SILICONE WW - RS00512K50FE73
Order 'res 12.5k ohm 1% 5w silicone ww - RS00512K50FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00512K50FE73-ND.
RES 12 OHM 1% 5W SILICONE WW - RS00512R00FE73
Order 'res 12 ohm 1% 5w silicone ww - RS00512R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00512R00FE73-ND.
RES 150 OHM 1% 5W SILICONE WW - RS005150R0FE73
Order 'res 150 ohm 1% 5w silicone ww - RS005150R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005150R0FE73-ND.
RES 15 OHM 1% 5W SILICONE WW - RS00515R00FE73
Order 'res 15 ohm 1% 5w silicone ww - RS00515R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00515R00FE73-ND.
RES 180 OHM 1% 5W SILICONE WW - RS005180R0FE73
Order 'res 180 ohm 1% 5w silicone ww - RS005180R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005180R0FE73-ND.
RES 18 OHM 1% 5W SILICONE WW - RS00518R00FE73
Order 'res 18 ohm 1% 5w silicone ww - RS00518R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00518R00FE73-ND.
Send this link via E-Mail
Help With This Screen
