Keywords:





RES 5.6K OHM 1% 5W SILICONE WW - RS0055K600FE73 - Resistors

5.60K Ohm 5W Through Hole Resistors Vishay/Dale RS0055K600FE73

Digi-Key Part Number RSC-5.6KRTR-ND
Price Break
500
2500
5000
12500
25000
50000
Unit Price
.84600
.79900
.70500
.65800
.61100
.57600
Extended Price
423.00
1997.50
3525.00
8225.00
15275.00
28800.00
Manufacturer Part NumberRS0055K600FE73
DescriptionRES 5.6K OHM 1% 5W SILICONE WW
Quantity Available 500
All prices are in USD

Purchase 5.60K Ohm 5W Through Hole Resistors Vishay/Dale RS0055K600FE73
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 5.60K Ohm 5W Through Hole Resistors Vishay/Dale RS0055K600FE73
Technical/Catalog InformationRS0055K600FE73
VendorVishay/Dale
CategoryResistors
Resistance In Ohms5.60K
Power (Watts)5W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RS0055K600FE73
RS0055K600FE73
RSC 5 6KRTR ND
RSC56KRTRND
RSC-5.6KRTR

RS0055K600FE73 Specification Sheet

Image of RES 5.6K OHM 1% 5W SILICONE WW - RS0055K600FE73

RES 5.6K OHM 1% 5W SILICONE WW - RS0055K600FE73 (RSC-5.6KRTR-ND) - Resistors

Related parts 5.60K Ohm 5W Through Hole Resistors Vishay/Dale RS0055K600FE73
RES 5.6K OHM 1% 5W SILICONE WW - RS0055K600FE73
 Order 'res 5.6k ohm 1% 5w silicone ww - RS0055K600FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-5.6KRCT-ND.
RES 5.6K OHM 1% 5W SILICONE WW - RS0055K600FE73
 Order 'res 5.6k ohm 1% 5w silicone ww - RS0055K600FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-5.6KRTR-ND.
RES 56K OHM 1% 5W SILICONE WW - RS00556K00FE73
 Order 'res 56k ohm 1% 5w silicone ww - RS00556K00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00556K00FE73-ND.
RES 56K OHM 1% 5W SILICONE WW - RS00556K00FS73
 Order 'res 56k ohm 1% 5w silicone ww - RS00556K00FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-56KCT-ND.
RES 5.6K OHM 1% 5W SILICONE WW - RS0055K600FS73
 Order 'res 5.6k ohm 1% 5w silicone ww - RS0055K600FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-5.6KCT-ND.
RES 5.6K OHM 1% 5W SILICONE WW - RS0055K600FS73
 Order 'res 5.6k ohm 1% 5w silicone ww - RS0055K600FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-5.6KTR-ND.
RES 56K OHM 1% 5W SILICONE WW - RS00556K00FS73
 Order 'res 56k ohm 1% 5w silicone ww - RS00556K00FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-56KTR-ND.
RES 120 OHM 1% 5W SILICONE WW - RS005120R0FE73
 Order 'res 120 ohm 1% 5w silicone ww - RS005120R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005120R0FE73-ND.
RES 125 OHM 1% 5W SILICONE WW - RS005125R0FE73
 Order 'res 125 ohm 1% 5w silicone ww - RS005125R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005125R0FE73-ND.
RES 12.5K OHM 1% 5W SILICONE WW - RS00512K50FE73
 Order 'res 12.5k ohm 1% 5w silicone ww - RS00512K50FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00512K50FE73-ND.
RES 12 OHM 1% 5W SILICONE WW - RS00512R00FE73
 Order 'res 12 ohm 1% 5w silicone ww - RS00512R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00512R00FE73-ND.
RES 150 OHM 1% 5W SILICONE WW - RS005150R0FE73
 Order 'res 150 ohm 1% 5w silicone ww - RS005150R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005150R0FE73-ND.
RES 15 OHM 1% 5W SILICONE WW - RS00515R00FE73
 Order 'res 15 ohm 1% 5w silicone ww - RS00515R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00515R00FE73-ND.
RES 180 OHM 1% 5W SILICONE WW - RS005180R0FE73
 Order 'res 180 ohm 1% 5w silicone ww - RS005180R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005180R0FE73-ND.
RES 18 OHM 1% 5W SILICONE WW - RS00518R00FE73
 Order 'res 18 ohm 1% 5w silicone ww - RS00518R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00518R00FE73-ND.

Options for 5.60K Ohm 5W Through Hole Resistors Vishay/Dale RS0055K600FE73
Send this link via E-Mail
Help With This Screen

RES 5.6K OHM 1% 5W SILICONE WW - RS0055K600FE73
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 5.6K OHM 1% 5W SILICONE WW - RS0055K600FE73 Next: RES 5.6K OHM 1% 5W SILICONE WW - RS0055K600FS73
RES 5.6K OHM 1% 5W SILICONE WW - RS0055K600FE73