Keywords:





RES 560 OHM 1% 5W SILICONE WW - RS005560R0FS73 - Resistors

560 Ohm 5W Through Hole Resistors Vishay/Dale RS005560R0FS73

Digi-Key Part Number RSC-560TR-ND
Price Break
500
Unit Price
.81200
Extended Price
406.00
Manufacturer Part NumberRS005560R0FS73
DescriptionRES 560 OHM 1% 5W SILICONE WW
Quantity Available Non-Stock
All prices are in USD

Purchase 560 Ohm 5W Through Hole Resistors Vishay/Dale RS005560R0FS73
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 560 Ohm 5W Through Hole Resistors Vishay/Dale RS005560R0FS73
Technical/Catalog InformationRS005560R0FS73
VendorVishay/Dale
CategoryResistors
Resistance In Ohms560
Power (Watts)5W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RS005560R0FS73
RS005560R0FS73
RSC 560TR ND
RSC560TRND
RSC-560TR

RS005560R0FS73 Specification Sheet

Image of RES 560 OHM 1% 5W SILICONE WW - RS005560R0FS73

RES 560 OHM 1% 5W SILICONE WW - RS005560R0FS73 (RSC-560TR-ND) - Resistors

Related parts 560 Ohm 5W Through Hole Resistors Vishay/Dale RS005560R0FS73
RES 560 OHM 1% 5W SILICONE WW - RS005560R0FS73
 Order 'res 560 ohm 1% 5w silicone ww - RS005560R0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-560CT-ND.
RES 560 OHM 1% 5W SILICONE WW - RS005560R0FS73
 Order 'res 560 ohm 1% 5w silicone ww - RS005560R0FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-560TR-ND.
RES 560 OHM 1% 5W SILICONE WW - RS005560R0FE73
 Order 'res 560 ohm 1% 5w silicone ww - RS005560R0FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-560RCT-ND.
RES 560 OHM 1% 5W SILICONE WW - RS005560R0FE73
 Order 'res 560 ohm 1% 5w silicone ww - RS005560R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-560RTR-ND.
RES 56 OHM 1% 5W SILICONE WW - RS00556R00FE73
 Order 'res 56 ohm 1% 5w silicone ww - RS00556R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00556R00FE73-ND.
RES 56 OHM 1% 5W SILICONE WW - RS00556R00FS73
 Order 'res 56 ohm 1% 5w silicone ww - RS00556R00FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-56CT-ND.
RES 56 OHM 1% 5W SILICONE WW - RS00556R00FS73
 Order 'res 56 ohm 1% 5w silicone ww - RS00556R00FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-56TR-ND.
RES 120 OHM 1% 5W SILICONE WW - RS005120R0FE73
 Order 'res 120 ohm 1% 5w silicone ww - RS005120R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005120R0FE73-ND.
RES 125 OHM 1% 5W SILICONE WW - RS005125R0FE73
 Order 'res 125 ohm 1% 5w silicone ww - RS005125R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005125R0FE73-ND.
RES 12.5K OHM 1% 5W SILICONE WW - RS00512K50FE73
 Order 'res 12.5k ohm 1% 5w silicone ww - RS00512K50FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00512K50FE73-ND.
RES 12 OHM 1% 5W SILICONE WW - RS00512R00FE73
 Order 'res 12 ohm 1% 5w silicone ww - RS00512R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00512R00FE73-ND.
RES 150 OHM 1% 5W SILICONE WW - RS005150R0FE73
 Order 'res 150 ohm 1% 5w silicone ww - RS005150R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005150R0FE73-ND.
RES 15 OHM 1% 5W SILICONE WW - RS00515R00FE73
 Order 'res 15 ohm 1% 5w silicone ww - RS00515R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00515R00FE73-ND.
RES 180 OHM 1% 5W SILICONE WW - RS005180R0FE73
 Order 'res 180 ohm 1% 5w silicone ww - RS005180R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005180R0FE73-ND.
RES 18 OHM 1% 5W SILICONE WW - RS00518R00FE73
 Order 'res 18 ohm 1% 5w silicone ww - RS00518R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00518R00FE73-ND.

Options for 560 Ohm 5W Through Hole Resistors Vishay/Dale RS005560R0FS73
Send this link via E-Mail
Help With This Screen

RES 560 OHM 1% 5W SILICONE WW - RS005560R0FS73
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 560 OHM 1% 5W SILICONE WW - RS005560R0FS73 Next: RES 560 OHM 10W 5% METAL OXIDE - SQP10AJB-560R
RES 560 OHM 1% 5W SILICONE WW - RS005560R0FS73