Keywords:





RES 560 OHM 1% 5W SILICONE WW - RS005560R0FE73 - Resistors

Digi-Key Part Number RSC-560RTR-ND
Price Break
500
2500
5000
12500
25000
50000
Unit Price
.73800
.69700
.61500
.57400
.53300
.50200
Extended Price
369.00
1742.50
3075.00
7175.00
13325.00
25100.00
Manufacturer Part NumberRS005560R0FE73
DescriptionRES 560 OHM 1% 5W SILICONE WW
Quantity Available 2000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRS005560R0FE73
VendorVishay/Dale
CategoryResistors
Resistance In Ohms560
Power (Watts)5W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RS005560R0FE73
RS005560R0FE73
RSC 560RTR ND
RSC560RTRND
RSC-560RTR

RS005560R0FE73 Specification Sheet

Image of RES 560 OHM 1% 5W SILICONE WW - RS005560R0FE73

RES 560 OHM 1% 5W SILICONE WW - RS005560R0FE73 (RSC-560RTR-ND) - Resistors

Related parts Resistors :
RES 560 OHM 1% 5W SILICONE WW - RS005560R0FE73
 Order 'res 560 ohm 1% 5w silicone ww - RS005560R0FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-560RCT-ND.
RES 560 OHM 1% 5W SILICONE WW - RS005560R0FE73
 Order 'res 560 ohm 1% 5w silicone ww - RS005560R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-560RTR-ND.
RES 560 OHM 1% 5W SILICONE WW - RS005560R0FS73
 Order 'res 560 ohm 1% 5w silicone ww - RS005560R0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-560CT-ND.
RES 560 OHM 1% 5W SILICONE WW - RS005560R0FS73
 Order 'res 560 ohm 1% 5w silicone ww - RS005560R0FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-560TR-ND.
RES 560 OHM 1% 3W SILICONE WW - RS02B560R0FE70
 Order 'res 560 ohm 1% 3w silicone ww - RS02B560R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B560R0FE70-ND.
RES 560 OHM 1% 1W SILICONE WW - RS01A560R0FS70
 Order 'res 560 ohm 1% 1w silicone ww - RS01A560R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-560CT-ND.
RES 560 OHM 1% 1W SILICONE WW - RS01A560R0FE70
 Order 'res 560 ohm 1% 1w silicone ww - RS01A560R0FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-560RCT-ND.
RES 560 OHM 1% 1W SILICONE WW - RS01A560R0FE70
 Order 'res 560 ohm 1% 1w silicone ww - RS01A560R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-560RTR-ND.
RES 560 OHM 1% 1W SILICONE WW - RS01A560R0FS70
 Order 'res 560 ohm 1% 1w silicone ww - RS01A560R0FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-560TR-ND.
RES 560 OHM 1% 3W SILICONE WW - RS02B560R0FS70
 Order 'res 560 ohm 1% 3w silicone ww - RS02B560R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-560CT-ND.
RES 560 OHM 1% 3W SILICONE WW - RS02B560R0FS70
 Order 'res 560 ohm 1% 3w silicone ww - RS02B560R0FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-560TR-ND.
RES 560 OHM 1% 10W SILICONE WW - RS010560R0FS73
 Order 'res 560 ohm 1% 10w silicone ww - RS010560R0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSD-560CT-ND.
RES 560 OHM 1% 10W SILICONE WW - RS010560R0FE73
 Order 'res 560 ohm 1% 10w silicone ww - RS010560R0FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSD-560RCT-ND.
RES 560 OHM 1% 10W SILICONE WW - RS010560R0FE73
 Order 'res 560 ohm 1% 10w silicone ww - RS010560R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSD-560RTR-ND.
RES 560 OHM 1% 10W SILICONE WW - RS010560R0FS73
 Order 'res 560 ohm 1% 10w silicone ww - RS010560R0FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSD-560TR-ND.

Send this link via E-Mail
Help With This Screen

RES 560 OHM 1% 5W SILICONE WW - RS005560R0FE73
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 560 OHM 1% 5W SILICONE WW - RS005560R0FE73 Next: RES 560 OHM 1% 5W SILICONE WW - RS005560R0FS73
RES 560 OHM 1% 5W SILICONE WW - RS005560R0FE73