0.50 Ohm 5W Through Hole Resistors Vishay/Dale RS005R5000FS73
RES .50 OHM 1% 5W SILICONE WW - RS005R5000FS73 - Resistors
| Digi-Key Part Number | RSC-.50TR-ND |
500 |
1.14800 |
Extended Price
574.00 |
| Manufacturer Part Number | RS005R5000FS73 | |||
| Description | RES .50 OHM 1% 5W SILICONE WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.50 Ohm 5W Through Hole Resistors Vishay/Dale RS005R5000FS73
| Technical/Catalog Information | RS005R5000FS73 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 0.50 |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±90ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RS005R5000FS73 RS005R5000FS73 RSC 50TR ND RSC50TRND RSC-.50TR |
RS005R5000FS73 Specification Sheet
RES .50 OHM 1% 5W SILICONE WW - RS005R5000FS73 (RSC-.50TR-ND) - Resistors
Related parts 0.50 Ohm 5W Through Hole Resistors Vishay/Dale RS005R5000FS730.50 Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS005R5000FS73
Order 'res .50 ohm 1% 5w silicone ww - RS005R5000FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-.50CT-ND.
0.50 Ohm 5W Through Hole Resistors Vishay/Dale RS005R5000FS73
Order 'res .50 ohm 1% 5w silicone ww - RS005R5000FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-.50TR-ND.
5.0 Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS0055R000FS73
Order 'res 5.0 ohm 1% 5w silicone ww - RS0055R000FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-5.0CT-ND.
5.0 Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS0055R000FE73
Order 'res 5.0 ohm 1% 5w silicone ww - RS0055R000FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-5.0RCT-ND.
5.0 Ohm 5W Through Hole Resistors Vishay/Dale RS0055R000FE73
Order 'res 5.0 ohm 1% 5w silicone ww - RS0055R000FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-5.0RTR-ND.
5.0 Ohm 5W Through Hole Resistors Vishay/Dale RS0055R000FS73
Order 'res 5.0 ohm 1% 5w silicone ww - RS0055R000FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-5.0TR-ND.
50.0 Ohm 5W Through Hole Resistors Vishay/Dale RS00550R00FE73
Order 'res 50 ohm 1% 5w silicone ww - RS00550R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00550R00FE73-ND.
0.50 Ohm 5W Through Hole Resistors Vishay/Dale RS005R5000FE73
Order 'res .50 ohm 1% 5w silicone ww - RS005R5000FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005R5000FE73-ND.
50.0 Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS00550R00FS73
Order 'res 50 ohm 1% 5w silicone ww - RS00550R00FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-50CT-ND.
50.0 Ohm 5W Through Hole Resistors Vishay/Dale RS00550R00FS73
Order 'res 50 ohm 1% 5w silicone ww - RS00550R00FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-50TR-ND.
120 Ohm 5W Through Hole Resistors Vishay/Dale RS005120R0FE73
Order 'res 120 ohm 1% 5w silicone ww - RS005120R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005120R0FE73-ND.
125 Ohm 5W Through Hole Resistors Vishay/Dale RS005125R0FE73
Order 'res 125 ohm 1% 5w silicone ww - RS005125R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005125R0FE73-ND.
12.5K Ohm 5W Through Hole Resistors Vishay/Dale RS00512K50FE73
Order 'res 12.5k ohm 1% 5w silicone ww - RS00512K50FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00512K50FE73-ND.
12.0 Ohm 5W Through Hole Resistors Vishay/Dale RS00512R00FE73
Order 'res 12 ohm 1% 5w silicone ww - RS00512R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00512R00FE73-ND.
150 Ohm 5W Through Hole Resistors Vishay/Dale RS005150R0FE73
Order 'res 150 ohm 1% 5w silicone ww - RS005150R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005150R0FE73-ND.
Options for 0.50 Ohm 5W Through Hole Resistors Vishay/Dale RS005R5000FS73
Send this link via E-Mail
Help With This Screen
