Keywords:





2.50K Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS0052K500FS73

RES 2.5K OHM 1% 5W SILICONE WW - RS0052K500FS73 - Resistors

Digi-Key Part Number RSC-2.5KCT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberRS0052K500FS73
DescriptionRES 2.5K OHM 1% 5W SILICONE WW
Quantity Available Non-Stock
All prices are in USD

Purchase 2.50K Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS0052K500FS73
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 2.50K Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS0052K500FS73
Technical/Catalog InformationRS0052K500FS73
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms2.50K
Power (Watts)5W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RS0052K500FS73
RS0052K500FS73
RSC 2 5KCT ND
RSC25KCTND
RSC-2.5KCT

RS0052K500FS73 Specification Sheet

Image of RES 2.5K OHM 1% 5W SILICONE WW - RS0052K500FS73

RES 2.5K OHM 1% 5W SILICONE WW - RS0052K500FS73 (RSC-2.5KCT-ND) - Resistors

Related parts 2.50K Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS0052K500FS73
2.50K Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS0052K500FS73
 Order 'res 2.5k ohm 1% 5w silicone ww - RS0052K500FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-2.5KCT-ND.
2.50K Ohm 5W Through Hole Resistors Vishay/Dale RS0052K500FS73
 Order 'res 2.5k ohm 1% 5w silicone ww - RS0052K500FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-2.5KTR-ND.
25.0K Ohm 5W Through Hole Resistors Vishay/Dale RS00525K00FE73
 Order 'res 25k ohm 1% 5w silicone ww - RS00525K00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00525K00FE73-ND.
2.50K Ohm 5W Through Hole Resistors Vishay/Dale RS0052K500FE73
 Order 'res 2.5k ohm 1% 5w silicone ww - RS0052K500FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0052K500FE73-ND.
25.0K Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS00525K00FS73
 Order 'res 25k ohm 1% 5w silicone ww - RS00525K00FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-25KCT-ND.
25.0K Ohm 5W Through Hole Resistors Vishay/Dale RS00525K00FS73
 Order 'res 25k ohm 1% 5w silicone ww - RS00525K00FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-25KTR-ND.
120 Ohm 5W Through Hole Resistors Vishay/Dale RS005120R0FE73
 Order 'res 120 ohm 1% 5w silicone ww - RS005120R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005120R0FE73-ND.
125 Ohm 5W Through Hole Resistors Vishay/Dale RS005125R0FE73
 Order 'res 125 ohm 1% 5w silicone ww - RS005125R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005125R0FE73-ND.
12.5K Ohm 5W Through Hole Resistors Vishay/Dale RS00512K50FE73
 Order 'res 12.5k ohm 1% 5w silicone ww - RS00512K50FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00512K50FE73-ND.
12.0 Ohm 5W Through Hole Resistors Vishay/Dale RS00512R00FE73
 Order 'res 12 ohm 1% 5w silicone ww - RS00512R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00512R00FE73-ND.
150 Ohm 5W Through Hole Resistors Vishay/Dale RS005150R0FE73
 Order 'res 150 ohm 1% 5w silicone ww - RS005150R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005150R0FE73-ND.
15.0 Ohm 5W Through Hole Resistors Vishay/Dale RS00515R00FE73
 Order 'res 15 ohm 1% 5w silicone ww - RS00515R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00515R00FE73-ND.
180 Ohm 5W Through Hole Resistors Vishay/Dale RS005180R0FE73
 Order 'res 180 ohm 1% 5w silicone ww - RS005180R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005180R0FE73-ND.
18.0 Ohm 5W Through Hole Resistors Vishay/Dale RS00518R00FE73
 Order 'res 18 ohm 1% 5w silicone ww - RS00518R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00518R00FE73-ND.
1.00K Ohm 5W Through Hole Resistors Vishay/Dale RS0051K000FE73
 Order 'res 1.0k ohm 1% 5w silicone ww - RS0051K000FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0051K000FE73-ND.

Options for 2.50K Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS0052K500FS73
Send this link via E-Mail
Help With This Screen

RES 2.5K OHM 1% 5W SILICONE WW - RS0052K500FS73
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 2.5K OHM 1% 5W SILICONE WW - RS0052K500FE73 Next: RES 2.5K OHM 1% 5W SILICONE WW - RS0052K500FS73
RES 2.5K OHM 1% 5W SILICONE WW - RS0052K500FS73