Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 200 OHM 1% 5W SILICONE WW - RS005200R0FS73 - Resistors

Digi-Key Part Number RSC-200TR-ND
Price Break
500
Unit Price
.81200
Extended Price
406.00
Manufacturer Part NumberRS005200R0FS73
DescriptionRES 200 OHM 1% 5W SILICONE WW
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationRS005200R0FS73
VendorVishay/Dale
CategoryResistors
Resistance In Ohms200
Power (Watts)5W
Tolerance±1%
Lead StylePC Pins (Through Hole)
CaseAxial
PackagingTape & Reel (TR)
CompositionWirewound
Voltage - Working31.623V
Temperature Coefficient±20ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RS005200R0FS73
RS005200R0FS73
RSC 200TR ND
RSC200TRND
RSC-200TR

RS005200R0FS73 Specification Sheet

Image of RES 200 OHM 1% 5W SILICONE WW - RS005200R0FS73

RES 200 OHM 1% 5W SILICONE WW - RS005200R0FS73 (RSC-200TR-ND) - Resistors

Related parts Resistors:
RES 200 OHM 1% 5W SILICONE WW - RS005200R0FS73
 Order 'res 200 ohm 1% 5w silicone ww - RS005200R0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-200CT-ND.
RES 200 OHM 1% 5W SILICONE WW - RS005200R0FS73
 Order 'res 200 ohm 1% 5w silicone ww - RS005200R0FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-200TR-ND.
RES 200 OHM 1% 5W SILICONE WW - RS005200R0FE73
 Order 'res 200 ohm 1% 5w silicone ww - RS005200R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005200R0FE73-ND.
RES 120 OHM 1% 5W SILICONE WW - RS005120R0FE73
 Order 'res 120 ohm 1% 5w silicone ww - RS005120R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005120R0FE73-ND.
RES 125 OHM 1% 5W SILICONE WW - RS005125R0FE73
 Order 'res 125 ohm 1% 5w silicone ww - RS005125R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005125R0FE73-ND.
RES 12.5K OHM 1% 5W SILICONE WW - RS00512K50FE73
 Order 'res 12.5k ohm 1% 5w silicone ww - RS00512K50FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00512K50FE73-ND.
RES 12 OHM 1% 5W SILICONE WW - RS00512R00FE73
 Order 'res 12 ohm 1% 5w silicone ww - RS00512R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00512R00FE73-ND.
RES 150 OHM 1% 5W SILICONE WW - RS005150R0FE73
 Order 'res 150 ohm 1% 5w silicone ww - RS005150R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005150R0FE73-ND.
RES 15 OHM 1% 5W SILICONE WW - RS00515R00FE73
 Order 'res 15 ohm 1% 5w silicone ww - RS00515R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00515R00FE73-ND.
RES 180 OHM 1% 5W SILICONE WW - RS005180R0FE73
 Order 'res 180 ohm 1% 5w silicone ww - RS005180R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005180R0FE73-ND.
RES 18 OHM 1% 5W SILICONE WW - RS00518R00FE73
 Order 'res 18 ohm 1% 5w silicone ww - RS00518R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00518R00FE73-ND.
RES 1.0K OHM 1% 5W SILICONE WW - RS0051K000FE73
 Order 'res 1.0k ohm 1% 5w silicone ww - RS0051K000FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0051K000FE73-ND.
RES 1.1K OHM 1% 5W SILICONE WW - RS0051K100FE73
 Order 'res 1.1k ohm 1% 5w silicone ww - RS0051K100FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0051K100FE73-ND.
RES 1.2K OHM 1% 5W SILICONE WW - RS0051K200FE73
 Order 'res 1.2k ohm 1% 5w silicone ww - RS0051K200FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0051K200FE73-ND.
RES 1.5K OHM 1% 5W SILICONE WW - RS0051K500FE73
 Order 'res 1.5k ohm 1% 5w silicone ww - RS0051K500FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0051K500FE73-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 200 OHM 1% 5W SILICONE WW - RS005200R0FS73 Next: RES 200 OHM 1%25W ALUM HOUSED WW - RH025200R0FC02