Keywords:





1.80K Ohm 5W Through Hole Resistors Vishay/Dale RS0051K800FS73

RES 1.8K OHM 1% 5W SILICONE WW - RS0051K800FS73 - Resistors

Digi-Key Part Number RSC-1.8KTR-ND
Price Break
500
Unit Price
.93600
Extended Price
468.00
Manufacturer Part NumberRS0051K800FS73
DescriptionRES 1.8K OHM 1% 5W SILICONE WW
Quantity Available 500
All prices are in USD

Purchase 1.80K Ohm 5W Through Hole Resistors Vishay/Dale RS0051K800FS73
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 1.80K Ohm 5W Through Hole Resistors Vishay/Dale RS0051K800FS73
Technical/Catalog InformationRS0051K800FS73
VendorVishay/Dale
CategoryResistors
Resistance In Ohms1.80K
Power (Watts)5W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RS0051K800FS73
RS0051K800FS73
RSC 1 8KTR ND
RSC18KTRND
RSC-1.8KTR


Image of RES 1.8K OHM 1% 5W SILICONE WW - RS0051K800FS73

RES 1.8K OHM 1% 5W SILICONE WW - RS0051K800FS73 (RSC-1.8KTR-ND) - Resistors

Related parts 1.80K Ohm 5W Through Hole Resistors Vishay/Dale RS0051K800FS73
1.80K Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS0051K800FS73
 Order 'res 1.8k ohm 1% 5w silicone ww - RS0051K800FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-1.8KCT-ND.
1.80K Ohm 5W Through Hole Resistors Vishay/Dale RS0051K800FS73
 Order 'res 1.8k ohm 1% 5w silicone ww - RS0051K800FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-1.8KTR-ND.
1.80K Ohm 5W Through Hole Resistors Vishay/Dale RS0051K800FE73
 Order 'res 1.8k ohm 1% 5w silicone ww - RS0051K800FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0051K800FE73-ND.
120 Ohm 5W Through Hole Resistors Vishay/Dale RS005120R0FE73
 Order 'res 120 ohm 1% 5w silicone ww - RS005120R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005120R0FE73-ND.
125 Ohm 5W Through Hole Resistors Vishay/Dale RS005125R0FE73
 Order 'res 125 ohm 1% 5w silicone ww - RS005125R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005125R0FE73-ND.
12.5K Ohm 5W Through Hole Resistors Vishay/Dale RS00512K50FE73
 Order 'res 12.5k ohm 1% 5w silicone ww - RS00512K50FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00512K50FE73-ND.
12.0 Ohm 5W Through Hole Resistors Vishay/Dale RS00512R00FE73
 Order 'res 12 ohm 1% 5w silicone ww - RS00512R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00512R00FE73-ND.
150 Ohm 5W Through Hole Resistors Vishay/Dale RS005150R0FE73
 Order 'res 150 ohm 1% 5w silicone ww - RS005150R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005150R0FE73-ND.
15.0 Ohm 5W Through Hole Resistors Vishay/Dale RS00515R00FE73
 Order 'res 15 ohm 1% 5w silicone ww - RS00515R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00515R00FE73-ND.
180 Ohm 5W Through Hole Resistors Vishay/Dale RS005180R0FE73
 Order 'res 180 ohm 1% 5w silicone ww - RS005180R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005180R0FE73-ND.
18.0 Ohm 5W Through Hole Resistors Vishay/Dale RS00518R00FE73
 Order 'res 18 ohm 1% 5w silicone ww - RS00518R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00518R00FE73-ND.
1.00K Ohm 5W Through Hole Resistors Vishay/Dale RS0051K000FE73
 Order 'res 1.0k ohm 1% 5w silicone ww - RS0051K000FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0051K000FE73-ND.
1.10K Ohm 5W Through Hole Resistors Vishay/Dale RS0051K100FE73
 Order 'res 1.1k ohm 1% 5w silicone ww - RS0051K100FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0051K100FE73-ND.
1.20K Ohm 5W Through Hole Resistors Vishay/Dale RS0051K200FE73
 Order 'res 1.2k ohm 1% 5w silicone ww - RS0051K200FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0051K200FE73-ND.
1.50K Ohm 5W Through Hole Resistors Vishay/Dale RS0051K500FE73
 Order 'res 1.5k ohm 1% 5w silicone ww - RS0051K500FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0051K500FE73-ND.

Options for 1.80K Ohm 5W Through Hole Resistors Vishay/Dale RS0051K800FS73
Send this link via E-Mail
Help With This Screen

RES 1.8K OHM 1% 5W SILICONE WW - RS0051K800FS73
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: RES 1.8K OHM 1% 5W SILICONE WW - RS0051K800FS73 Next: RES 1.8K OHM 10W 5% METAL OXIDE - SQP10AJB-1K8
RES 1.8K OHM 1% 5W SILICONE WW - RS0051K800FS73