Keywords:





RES 18 OHM 1% 5W SILICONE WW - RS00518R00FS73 - Resistors

18.0 Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS00518R00FS73

Digi-Key Part Number RSC-18CT-ND
Price Break
1
10
50
100
250
Unit Price
1.49000
1.33700
1.24740
1.18800
1.06920
Extended Price
1.49
13.37
62.37
118.80
267.30
Manufacturer Part NumberRS00518R00FS73
DescriptionRES 18 OHM 1% 5W SILICONE WW
Quantity Available 44
All prices are in USD

Purchase 18.0 Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS00518R00FS73
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 18.0 Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS00518R00FS73
Technical/Catalog InformationRS00518R00FS73
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms18.0
Power (Watts)5W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RS00518R00FS73
RS00518R00FS73
RSC 18CT ND
RSC18CTND
RSC-18CT

RS00518R00FS73 Specification Sheet

Image of RES 18 OHM 1% 5W SILICONE WW - RS00518R00FS73

RES 18 OHM 1% 5W SILICONE WW - RS00518R00FS73 (RSC-18CT-ND) - Resistors

Related parts 18.0 Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS00518R00FS73
RES 18 OHM 1% 5W SILICONE WW - RS00518R00FS73
 Order 'res 18 ohm 1% 5w silicone ww - RS00518R00FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-18CT-ND.
RES 18 OHM 1% 5W SILICONE WW - RS00518R00FS73
 Order 'res 18 ohm 1% 5w silicone ww - RS00518R00FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-18TR-ND.
RES 100 OHM 1% 5W SILICONE WW - RS005100R0FS73
 Order 'res 100 ohm 1% 5w silicone ww - RS005100R0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-100CT-ND.
RES 100K OHM 1% 5W SILICONE WW - RS005100K0FS73
 Order 'res 100k ohm 1% 5w silicone ww - RS005100K0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-100KCT-ND.
RES 100K OHM 1% 5W SILICONE WW - RS005100K0FE73
 Order 'res 100k ohm 1% 5w silicone ww - RS005100K0FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-100KRCT-ND.
RES 100 OHM 1% 5W SILICONE WW - RS005100R0FE73
 Order 'res 100 ohm 1% 5w silicone ww - RS005100R0FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-100RCT-ND.
RES 10 OHM 1% 5W SILICONE WW - RS00510R00FS73
 Order 'res 10 ohm 1% 5w silicone ww - RS00510R00FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-10CT-ND.
RES .10 OHM 1% 5W SILICONE WW - RS005R1000FS73
 Order 'res .10 ohm 1% 5w silicone ww - RS005R1000FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-.10CT-ND.
RES 1.0 OHM 1% 5W SILICONE WW - RS0051R000FS73
 Order 'res 1.0 ohm 1% 5w silicone ww - RS0051R000FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-1.0CT-ND.
RES 10K OHM 1% 5W SILICONE WW - RS00510K00FS73
 Order 'res 10k ohm 1% 5w silicone ww - RS00510K00FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-10KCT-ND.
RES 1.0K OHM 1% 5W SILICONE WW - RS0051K000FS73
 Order 'res 1.0k ohm 1% 5w silicone ww - RS0051K000FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-1.0KCT-ND.
RES 10K OHM 1% 5W SILICONE WW - RS00510K00FE73
 Order 'res 10k ohm 1% 5w silicone ww - RS00510K00FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-10KRCT-ND.
RES .10 OHM 1% 5W SILICONE WW - RS005R1000FE73
 Order 'res .10 ohm 1% 5w silicone ww - RS005R1000FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-.10RCT-ND.
RES 10 OHM 1% 5W SILICONE WW - RS00510R00FE73
 Order 'res 10 ohm 1% 5w silicone ww - RS00510R00FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-10RCT-ND.
RES 1.1K OHM 1% 5W SILICONE WW - RS0051K100FS73
 Order 'res 1.1k ohm 1% 5w silicone ww - RS0051K100FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-1.1KCT-ND.

Options for 18.0 Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS00518R00FS73
Send this link via E-Mail
Help With This Screen

RES 18 OHM 1% 5W SILICONE WW - RS00518R00FS73
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 18 OHM 1% 5W SILICONE WW - RS00518R00FE73 Next: RES 18 OHM 1% 5W SILICONE WW - RS00518R00FS73
RES 18 OHM 1% 5W SILICONE WW - RS00518R00FS73