RES 180 OHM 1% 5W SILICONE WW - RS005180R0FS73 - Resistors
180 Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS005180R0FS73
| Digi-Key Part Number | RSC-180CT-ND |
1 10 50 100 250 |
1.49000 1.33700 1.24740 1.18800 1.06920 |
Extended Price
1.49 13.37 62.37 118.80 267.30 |
| Manufacturer Part Number | RS005180R0FS73 | |||
| Description | RES 180 OHM 1% 5W SILICONE WW | |||
| Quantity Available | 377 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 180 Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS005180R0FS73
| Technical/Catalog Information | RS005180R0FS73 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 180 |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RS005180R0FS73 RS005180R0FS73 RSC 180CT ND RSC180CTND RSC-180CT |
RS005180R0FS73 Specification Sheet
RES 180 OHM 1% 5W SILICONE WW - RS005180R0FS73 (RSC-180CT-ND) - Resistors
Related parts 180 Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS005180R0FS73RES 180 OHM 1% 5W SILICONE WW - RS005180R0FS73
Order 'res 180 ohm 1% 5w silicone ww - RS005180R0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-180CT-ND.
RES 180 OHM 1% 5W SILICONE WW - RS005180R0FS73
Order 'res 180 ohm 1% 5w silicone ww - RS005180R0FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-180TR-ND.
RES 180 OHM 1% 5W SILICONE WW - RS005180R0FE73
Order 'res 180 ohm 1% 5w silicone ww - RS005180R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005180R0FE73-ND.
RES 18 OHM 1% 5W SILICONE WW - RS00518R00FE73
Order 'res 18 ohm 1% 5w silicone ww - RS00518R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00518R00FE73-ND.
RES 18 OHM 1% 5W SILICONE WW - RS00518R00FS73
Order 'res 18 ohm 1% 5w silicone ww - RS00518R00FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-18CT-ND.
RES 18 OHM 1% 5W SILICONE WW - RS00518R00FS73
Order 'res 18 ohm 1% 5w silicone ww - RS00518R00FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-18TR-ND.
RES 120 OHM 1% 5W SILICONE WW - RS005120R0FE73
Order 'res 120 ohm 1% 5w silicone ww - RS005120R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005120R0FE73-ND.
RES 125 OHM 1% 5W SILICONE WW - RS005125R0FE73
Order 'res 125 ohm 1% 5w silicone ww - RS005125R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005125R0FE73-ND.
RES 12.5K OHM 1% 5W SILICONE WW - RS00512K50FE73
Order 'res 12.5k ohm 1% 5w silicone ww - RS00512K50FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00512K50FE73-ND.
RES 12 OHM 1% 5W SILICONE WW - RS00512R00FE73
Order 'res 12 ohm 1% 5w silicone ww - RS00512R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00512R00FE73-ND.
RES 150 OHM 1% 5W SILICONE WW - RS005150R0FE73
Order 'res 150 ohm 1% 5w silicone ww - RS005150R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005150R0FE73-ND.
RES 15 OHM 1% 5W SILICONE WW - RS00515R00FE73
Order 'res 15 ohm 1% 5w silicone ww - RS00515R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00515R00FE73-ND.
RES 1.0K OHM 1% 5W SILICONE WW - RS0051K000FE73
Order 'res 1.0k ohm 1% 5w silicone ww - RS0051K000FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0051K000FE73-ND.
RES 1.1K OHM 1% 5W SILICONE WW - RS0051K100FE73
Order 'res 1.1k ohm 1% 5w silicone ww - RS0051K100FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0051K100FE73-ND.
RES 1.2K OHM 1% 5W SILICONE WW - RS0051K200FE73
Order 'res 1.2k ohm 1% 5w silicone ww - RS0051K200FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0051K200FE73-ND.
Options for 180 Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS005180R0FS73
Send this link via E-Mail
Help With This Screen
