RES 15K OHM 1% 5W SILICONE WW - RS00515K00FS73 - Resistors
| Digi-Key Part Number | RSC-15KCT-ND |
1 10 50 100 250 |
1.71000 1.53900 1.43640 1.36800 1.23120 |
Extended Price
1.71 15.39 71.82 136.80 307.80 |
| Manufacturer Part Number | RS00515K00FS73 | |||
| Description | RES 15K OHM 1% 5W SILICONE WW | |||
| Quantity Available | 19 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RS00515K00FS73 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 15.0K |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RS00515K00FS73 RS00515K00FS73 RSC 15KCT ND RSC15KCTND RSC-15KCT |
RS00515K00FS73 Specification Sheet
RES 15K OHM 1% 5W SILICONE WW - RS00515K00FS73 (RSC-15KCT-ND) - Resistors
Related parts Resistors :RES 15K OHM 1% 5W SILICONE WW - RS00515K00FS73
Order 'res 15k ohm 1% 5w silicone ww - RS00515K00FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-15KCT-ND.
RES 15K OHM 1% 5W SILICONE WW - RS00515K00FS73
Order 'res 15k ohm 1% 5w silicone ww - RS00515K00FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-15KTR-ND.
RES 1.5K OHM 1% 5W SILICONE WW - RS0051K500FS73
Order 'res 1.5k ohm 1% 5w silicone ww - RS0051K500FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-1.5KCT-ND.
RES 15K OHM 1% 5W SILICONE WW - RS00515K00FE73
Order 'res 15k ohm 1% 5w silicone ww - RS00515K00FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-15KRCT-ND.
RES 1.5K OHM 1% 5W SILICONE WW - RS0051K500FE73
Order 'res 1.5k ohm 1% 5w silicone ww - RS0051K500FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0051K500FE73-ND.
RES 15K OHM 1% 5W SILICONE WW - RS00515K00FE73
Order 'res 15k ohm 1% 5w silicone ww - RS00515K00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-15KRTR-ND.
RES 1.5K OHM 1% 5W SILICONE WW - RS0051K500FS73
Order 'res 1.5k ohm 1% 5w silicone ww - RS0051K500FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-1.5KTR-ND.
RES 100 OHM 1% 5W SILICONE WW - RS005100R0FS73
Order 'res 100 ohm 1% 5w silicone ww - RS005100R0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-100CT-ND.
RES 100K OHM 1% 5W SILICONE WW - RS005100K0FS73
Order 'res 100k ohm 1% 5w silicone ww - RS005100K0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-100KCT-ND.
RES 100K OHM 1% 5W SILICONE WW - RS005100K0FE73
Order 'res 100k ohm 1% 5w silicone ww - RS005100K0FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-100KRCT-ND.
RES 100 OHM 1% 5W SILICONE WW - RS005100R0FE73
Order 'res 100 ohm 1% 5w silicone ww - RS005100R0FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-100RCT-ND.
RES 10 OHM 1% 5W SILICONE WW - RS00510R00FS73
Order 'res 10 ohm 1% 5w silicone ww - RS00510R00FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-10CT-ND.
RES .10 OHM 1% 5W SILICONE WW - RS005R1000FS73
Order 'res .10 ohm 1% 5w silicone ww - RS005R1000FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-.10CT-ND.
RES 1.0 OHM 1% 5W SILICONE WW - RS0051R000FS73
Order 'res 1.0 ohm 1% 5w silicone ww - RS0051R000FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-1.0CT-ND.
RES 10K OHM 1% 5W SILICONE WW - RS00510K00FS73
Order 'res 10k ohm 1% 5w silicone ww - RS00510K00FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-10KCT-ND.
Send this link via E-Mail
Help With This Screen
