CAP 100PF 250V CERAMIC Y2/X1 - ECK-ATS101MB
| Digi-Key Part Number | P10455-ND |
5 10 100 1000 5000 10000 25000 |
.44800 .30600 .20520 .10444 .09922 .09698 .09139 |
Extended Price
2.24 3.06 20.52 104.44 496.10 969.80 2284.75 |
| Manufacturer Part Number | ECK-ATS101MB | |||
| Description | CAP 100PF 250V CERAMIC Y2/X1 | |||
| Quantity Available | 20830 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECK-ATS101MB |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 100.000 pF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 250.000 VAC [Max] |
| Capacitor Type | Y2 Class |
| Capacitor Type | X1 Class |
| Temperature Characteristics | Y5P (B) |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Spacing | 7.500 mm [Typ] |
| Diameter | 7.0000 mm [Typ] |
| Packaging | Bulk |
| Height | 11.000 mm [Max] |
| Lead Length | 20.000 mm [Typ] |
| Thickness | 7.0000 mm [Max] |
| Manufacturer Size Code | B |
| Shape | Disc |
| Dissipation Factor | 2.50 % [Max] |
| D | 7.000 mm [Typ] |
| F | 7.500 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECK ATS101MB ECKATS101MB P10455 ND P10455ND P10455 |
ECK-ATS101MB Specification Sheet
CAP 100PF 250V CERAMIC Y2/X1 - ECK-ATS101MB (P10455-ND)
Related parts:CAP 100PF 250V CERAMIC Y2/X1 - ECK-ATS101MB
Order 'cap 100pf 250v ceramic y2/x1 - ECK-ATS101MB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10455-ND.
CAP 150PF 250V CERAMIC Y2/X1 - ECK-ATS151MB
Order 'cap 150pf 250v ceramic y2/x1 - ECK-ATS151MB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10456-ND.
CAP 220PF 250V CERAMIC Y2/X1 - ECK-ATS221MB
Order 'cap 220pf 250v ceramic y2/x1 - ECK-ATS221MB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10457-ND.
CAP 330PF 250V CERAMIC Y2/X1 - ECK-ATS331MB
Order 'cap 330pf 250v ceramic y2/x1 - ECK-ATS331MB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10458-ND.
CAP 470PF 250V CERAMIC Y2/X1 - ECK-ATS471MB
Order 'cap 470pf 250v ceramic y2/x1 - ECK-ATS471MB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10459-ND.
CAP 680PF 250V CERAMIC Y2/X1 - ECK-ATS681MB
Order 'cap 680pf 250v ceramic y2/x1 - ECK-ATS681MB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10460-ND.
CAP 1000PF 250V CERAMIC Y2/X1 - ECK-ATS102ME
Order 'cap 1000pf 250v ceramic y2/x1 - ECK-ATS102ME' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10461-ND.
CAP 1500PF 250V CERAMIC Y2/X1 - ECK-ATS152ME
Order 'cap 1500pf 250v ceramic y2/x1 - ECK-ATS152ME' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10462-ND.
CAP 2200PF 250V CERAMIC Y2/X1 - ECK-ATS222ME
Order 'cap 2200pf 250v ceramic y2/x1 - ECK-ATS222ME' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10463-ND.
CAP 3300PF 250V CERAMIC Y2/X1 - ECK-ATS332ME
Order 'cap 3300pf 250v ceramic y2/x1 - ECK-ATS332ME' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10464-ND.
CAP 4700PF 250V CERAMIC Y2/X1 - ECK-ATS472ME
Order 'cap 4700pf 250v ceramic y2/x1 - ECK-ATS472ME' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10465-ND.
CAP 4700PF 250V CERAMIC Y2/X1 - ECK-ATS472MF
Order 'cap 4700pf 250v ceramic y2/x1 - ECK-ATS472MF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10466-ND.
CAP 10000PF 250V CERAMIC Y2/X1 - ECK-ATS103MF
Order 'cap 10000pf 250v ceramic y2/x1 - ECK-ATS103MF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10467-ND.
CAP 4700PF 250V CERAMIC Y2/X1 - ECK-ATS472ME6
Order 'cap 4700pf 250v ceramic y2/x1 - ECK-ATS472ME6' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10468-ND.
CAP 10000PF 250V CERAMIC Y2/X1 - ECK-ATS103MF6
Order 'cap 10000pf 250v ceramic y2/x1 - ECK-ATS103MF6' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10469-ND.
Send this link via E-Mail
Help With This Screen