Keywords:





1.10K Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS0051K100FS73

RES 1.1K OHM 1% 5W SILICONE WW - RS0051K100FS73 - Resistors

Digi-Key Part Number RSC-1.1KCT-ND
Price Break
1
10
50
100
250
Unit Price
1.31000
1.17900
1.10040
1.04800
.94320
Extended Price
1.31
11.79
55.02
104.80
235.80
Manufacturer Part NumberRS0051K100FS73
DescriptionRES 1.1K OHM 1% 5W SILICONE WW
Quantity Available 329
All prices are in USD

Purchase 1.10K Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS0051K100FS73
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 1.10K Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS0051K100FS73
Technical/Catalog InformationRS0051K100FS73
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms1.10K
Power (Watts)5W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RS0051K100FS73
RS0051K100FS73
RSC 1 1KCT ND
RSC11KCTND
RSC-1.1KCT

RS0051K100FS73 Specification Sheet

Image of RES 1.1K OHM 1% 5W SILICONE WW - RS0051K100FS73

RES 1.1K OHM 1% 5W SILICONE WW - RS0051K100FS73 (RSC-1.1KCT-ND) - Resistors

Related parts 1.10K Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS0051K100FS73
1.10K Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS0051K100FS73
 Order 'res 1.1k ohm 1% 5w silicone ww - RS0051K100FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-1.1KCT-ND.
1.10K Ohm 5W Through Hole Resistors Vishay/Dale RS0051K100FS73
 Order 'res 1.1k ohm 1% 5w silicone ww - RS0051K100FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-1.1KTR-ND.
100 Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS005100R0FS73
 Order 'res 100 ohm 1% 5w silicone ww - RS005100R0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-100CT-ND.
100K Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS005100K0FS73
 Order 'res 100k ohm 1% 5w silicone ww - RS005100K0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-100KCT-ND.
100K Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS005100K0FE73
 Order 'res 100k ohm 1% 5w silicone ww - RS005100K0FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-100KRCT-ND.
100 Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS005100R0FE73
 Order 'res 100 ohm 1% 5w silicone ww - RS005100R0FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-100RCT-ND.
10.0 Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS00510R00FS73
 Order 'res 10 ohm 1% 5w silicone ww - RS00510R00FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-10CT-ND.
0.10 Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS005R1000FS73
 Order 'res .10 ohm 1% 5w silicone ww - RS005R1000FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-.10CT-ND.
1.00 Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS0051R000FS73
 Order 'res 1.0 ohm 1% 5w silicone ww - RS0051R000FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-1.0CT-ND.
10.0K Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS00510K00FS73
 Order 'res 10k ohm 1% 5w silicone ww - RS00510K00FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-10KCT-ND.
1.00K Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS0051K000FS73
 Order 'res 1.0k ohm 1% 5w silicone ww - RS0051K000FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-1.0KCT-ND.
10.0K Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS00510K00FE73
 Order 'res 10k ohm 1% 5w silicone ww - RS00510K00FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-10KRCT-ND.
0.10 Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS005R1000FE73
 Order 'res .10 ohm 1% 5w silicone ww - RS005R1000FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-.10RCT-ND.
10.0 Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS00510R00FE73
 Order 'res 10 ohm 1% 5w silicone ww - RS00510R00FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-10RCT-ND.
120 Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS005120R0FS73
 Order 'res 120 ohm 1% 5w silicone ww - RS005120R0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-120CT-ND.

Options for 1.10K Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS0051K100FS73
Send this link via E-Mail
Help With This Screen

RES 1.1K OHM 1% 5W SILICONE WW - RS0051K100FS73
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 1.1K OHM 1% 5W SILICONE WW - RS0051K100FE73 Next: RES 1.1K OHM 1% 5W SILICONE WW - RS0051K100FS73
RES 1.1K OHM 1% 5W SILICONE WW - RS0051K100FS73