Keywords:





0.10 Ohm 5W Through Hole Resistors Vishay/Dale RS005R1000FE73

RES .10 OHM 1% 5W SILICONE WW - RS005R1000FE73 - Resistors

Digi-Key Part Number RSC-.10RTR-ND
Price Break
500
2500
5000
12500
25000
50000
Unit Price
1.04400
.98600
.87000
.81200
.75400
.71100
Extended Price
522.00
2465.00
4350.00
10150.00
18850.00
35550.00
Manufacturer Part NumberRS005R1000FE73
DescriptionRES .10 OHM 1% 5W SILICONE WW
Quantity Available 500
All prices are in USD

Purchase 0.10 Ohm 5W Through Hole Resistors Vishay/Dale RS005R1000FE73
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.10 Ohm 5W Through Hole Resistors Vishay/Dale RS005R1000FE73
Technical/Catalog InformationRS005R1000FE73
VendorVishay/Dale
CategoryResistors
Resistance In Ohms0.10
Power (Watts)5W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionWirewound
Temperature Coefficient±90ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RS005R1000FE73
RS005R1000FE73
RSC 10RTR ND
RSC10RTRND
RSC-.10RTR

RS005R1000FE73 Specification Sheet

Image of RES .10 OHM 1% 5W SILICONE WW - RS005R1000FE73

RES .10 OHM 1% 5W SILICONE WW - RS005R1000FE73 (RSC-.10RTR-ND) - Resistors

Related parts 0.10 Ohm 5W Through Hole Resistors Vishay/Dale RS005R1000FE73
0.10 Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS005R1000FE73
 Order 'res .10 ohm 1% 5w silicone ww - RS005R1000FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-.10RCT-ND.
0.10 Ohm 5W Through Hole Resistors Vishay/Dale RS005R1000FE73
 Order 'res .10 ohm 1% 5w silicone ww - RS005R1000FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-.10RTR-ND.
1.00 Ohm 5W Through Hole Resistors Vishay/Dale RS0051R000FE73
 Order 'res 1.0 ohm 1% 5w silicone ww - RS0051R000FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0051R000FE73-ND.
10.0 Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS00510R00FS73
 Order 'res 10 ohm 1% 5w silicone ww - RS00510R00FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-10CT-ND.
0.10 Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS005R1000FS73
 Order 'res .10 ohm 1% 5w silicone ww - RS005R1000FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-.10CT-ND.
1.00 Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS0051R000FS73
 Order 'res 1.0 ohm 1% 5w silicone ww - RS0051R000FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-1.0CT-ND.
10.0 Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS00510R00FE73
 Order 'res 10 ohm 1% 5w silicone ww - RS00510R00FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-10RCT-ND.
10.0 Ohm 5W Through Hole Resistors Vishay/Dale RS00510R00FE73
 Order 'res 10 ohm 1% 5w silicone ww - RS00510R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-10RTR-ND.
0.10 Ohm 5W Through Hole Resistors Vishay/Dale RS005R1000FS73
 Order 'res .10 ohm 1% 5w silicone ww - RS005R1000FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-.10TR-ND.
1.00 Ohm 5W Through Hole Resistors Vishay/Dale RS0051R000FS73
 Order 'res 1.0 ohm 1% 5w silicone ww - RS0051R000FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-1.0TR-ND.
10.0 Ohm 5W Through Hole Resistors Vishay/Dale RS00510R00FS73
 Order 'res 10 ohm 1% 5w silicone ww - RS00510R00FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-10TR-ND.
120 Ohm 5W Through Hole Resistors Vishay/Dale RS005120R0FE73
 Order 'res 120 ohm 1% 5w silicone ww - RS005120R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005120R0FE73-ND.
125 Ohm 5W Through Hole Resistors Vishay/Dale RS005125R0FE73
 Order 'res 125 ohm 1% 5w silicone ww - RS005125R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005125R0FE73-ND.
12.5K Ohm 5W Through Hole Resistors Vishay/Dale RS00512K50FE73
 Order 'res 12.5k ohm 1% 5w silicone ww - RS00512K50FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00512K50FE73-ND.
12.0 Ohm 5W Through Hole Resistors Vishay/Dale RS00512R00FE73
 Order 'res 12 ohm 1% 5w silicone ww - RS00512R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00512R00FE73-ND.

Options for 0.10 Ohm 5W Through Hole Resistors Vishay/Dale RS005R1000FE73
Send this link via E-Mail
Help With This Screen

RES .10 OHM 1% 5W SILICONE WW - RS005R1000FE73
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES .10 OHM 1% 5W SILICONE WW - RS005R1000FE73 Next: RES .10 OHM 1% 5W SILICONE WW - RS005R1000FS73
RES .10 OHM 1% 5W SILICONE WW - RS005R1000FE73