RES 10 OHM 1% 5W SILICONE WW - RS00510R00FS73 - Resistors
| Digi-Key Part Number | RSC-10CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RS00510R00FS73 | |||
| Description | RES 10 OHM 1% 5W SILICONE WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RS00510R00FS73 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 10.0 |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RS00510R00FS73 RS00510R00FS73 RSC 10CT ND RSC10CTND RSC-10CT |
RS00510R00FS73 Specification Sheet
RES 10 OHM 1% 5W SILICONE WW - RS00510R00FS73 (RSC-10CT-ND) - Resistors
Related parts Resistors :RES 10 OHM 1% 5W SILICONE WW - RS00510R00FS73
Order 'res 10 ohm 1% 5w silicone ww - RS00510R00FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-10CT-ND.
RES 10 OHM 1% 5W SILICONE WW - RS00510R00FS73
Order 'res 10 ohm 1% 5w silicone ww - RS00510R00FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-10TR-ND.
RES .10 OHM 1% 5W SILICONE WW - RS005R1000FS73
Order 'res .10 ohm 1% 5w silicone ww - RS005R1000FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-.10CT-ND.
RES 1.0 OHM 1% 5W SILICONE WW - RS0051R000FS73
Order 'res 1.0 ohm 1% 5w silicone ww - RS0051R000FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-1.0CT-ND.
RES .10 OHM 1% 5W SILICONE WW - RS005R1000FE73
Order 'res .10 ohm 1% 5w silicone ww - RS005R1000FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-.10RCT-ND.
RES 10 OHM 1% 5W SILICONE WW - RS00510R00FE73
Order 'res 10 ohm 1% 5w silicone ww - RS00510R00FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-10RCT-ND.
RES 1.0 OHM 1% 5W SILICONE WW - RS0051R000FE73
Order 'res 1.0 ohm 1% 5w silicone ww - RS0051R000FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0051R000FE73-ND.
RES .10 OHM 1% 5W SILICONE WW - RS005R1000FE73
Order 'res .10 ohm 1% 5w silicone ww - RS005R1000FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-.10RTR-ND.
RES 10 OHM 1% 5W SILICONE WW - RS00510R00FE73
Order 'res 10 ohm 1% 5w silicone ww - RS00510R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-10RTR-ND.
RES .10 OHM 1% 5W SILICONE WW - RS005R1000FS73
Order 'res .10 ohm 1% 5w silicone ww - RS005R1000FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-.10TR-ND.
RES 1.0 OHM 1% 5W SILICONE WW - RS0051R000FS73
Order 'res 1.0 ohm 1% 5w silicone ww - RS0051R000FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-1.0TR-ND.
RES 100 OHM 1% 5W SILICONE WW - RS005100R0FS73
Order 'res 100 ohm 1% 5w silicone ww - RS005100R0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-100CT-ND.
RES 100K OHM 1% 5W SILICONE WW - RS005100K0FS73
Order 'res 100k ohm 1% 5w silicone ww - RS005100K0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-100KCT-ND.
RES 100K OHM 1% 5W SILICONE WW - RS005100K0FE73
Order 'res 100k ohm 1% 5w silicone ww - RS005100K0FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-100KRCT-ND.
RES 100 OHM 1% 5W SILICONE WW - RS005100R0FE73
Order 'res 100 ohm 1% 5w silicone ww - RS005100R0FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-100RCT-ND.
Send this link via E-Mail
Help With This Screen
