Keywords:





RES 100 OHM 1% 5W SILICONE WW - RS005100R0FE73

100 Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS005100R0FE73

Digi-Key Part Number RSC-100RCT-ND
Price Break
1
10
50
100
250
Unit Price
1.04000
.93200
.86940
.82800
.74520
Extended Price
1.04
9.32
43.47
82.80
186.30
Manufacturer Part NumberRS005100R0FE73
DescriptionRES 100 OHM 1% 5W SILICONE WW
Quantity Available 2058
All prices are in USD

Purchase 100 Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS005100R0FE73
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 100 Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS005100R0FE73
Technical/Catalog InformationRS005100R0FE73
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms100
Power (Watts)5W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RS005100R0FE73
RS005100R0FE73
RSC 100RCT ND
RSC100RCTND
RSC-100RCT

RS005100R0FE73 Specification Sheet

Image of RES 100 OHM 1% 5W SILICONE WW - RS005100R0FE73

RES 100 OHM 1% 5W SILICONE WW - RS005100R0FE73 (RSC-100RCT-ND)

Related parts 100 Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS005100R0FE73
RES 100 OHM 1% 5W SILICONE WW - RS005100R0FE73
 Order 'res 100 ohm 1% 5w silicone ww - RS005100R0FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-100RCT-ND.
RES 100 OHM 1% 5W SILICONE WW - RS005100R0FE73
 Order 'res 100 ohm 1% 5w silicone ww - RS005100R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-100RTR-ND.
RES 100 OHM 1% 5W SILICONE WW - RS005100R0FS73
 Order 'res 100 ohm 1% 5w silicone ww - RS005100R0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-100CT-ND.
RES 100 OHM 1% 5W SILICONE WW - RS005100R0FS73
 Order 'res 100 ohm 1% 5w silicone ww - RS005100R0FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-100TR-ND.
RES 1.0 OHM 1% 5W SILICONE WW - RS0051R000FE73
 Order 'res 1.0 ohm 1% 5w silicone ww - RS0051R000FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0051R000FE73-ND.
RES 10 OHM 1% 5W SILICONE WW - RS00510R00FS73
 Order 'res 10 ohm 1% 5w silicone ww - RS00510R00FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-10CT-ND.
RES 1.0 OHM 1% 5W SILICONE WW - RS0051R000FS73
 Order 'res 1.0 ohm 1% 5w silicone ww - RS0051R000FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-1.0CT-ND.
RES 10 OHM 1% 5W SILICONE WW - RS00510R00FE73
 Order 'res 10 ohm 1% 5w silicone ww - RS00510R00FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-10RCT-ND.
RES 10 OHM 1% 5W SILICONE WW - RS00510R00FE73
 Order 'res 10 ohm 1% 5w silicone ww - RS00510R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-10RTR-ND.
RES 1.0 OHM 1% 5W SILICONE WW - RS0051R000FS73
 Order 'res 1.0 ohm 1% 5w silicone ww - RS0051R000FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-1.0TR-ND.
RES 10 OHM 1% 5W SILICONE WW - RS00510R00FS73
 Order 'res 10 ohm 1% 5w silicone ww - RS00510R00FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-10TR-ND.
RES 120 OHM 1% 5W SILICONE WW - RS005120R0FE73
 Order 'res 120 ohm 1% 5w silicone ww - RS005120R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005120R0FE73-ND.
RES 125 OHM 1% 5W SILICONE WW - RS005125R0FE73
 Order 'res 125 ohm 1% 5w silicone ww - RS005125R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005125R0FE73-ND.
RES 12.5K OHM 1% 5W SILICONE WW - RS00512K50FE73
 Order 'res 12.5k ohm 1% 5w silicone ww - RS00512K50FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00512K50FE73-ND.
RES 12 OHM 1% 5W SILICONE WW - RS00512R00FE73
 Order 'res 12 ohm 1% 5w silicone ww - RS00512R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00512R00FE73-ND.

Options for 100 Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS005100R0FE73
Send this link via E-Mail
Help With This Screen

RES 100 OHM 1% 5W SILICONE WW - RS005100R0FE73
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 100 OHM 1% 5W ALUM HOUSED WW - RH005100R0FE02 Next: RES 100 OHM 1% 5W SILICONE WW - RS005100R0FE73
RES 100 OHM 1% 5W SILICONE WW - RS005100R0FE73