Keywords:





RES 100K OHM 1% 5W SILICONE WW - RS005100K0FE73 - Resistors

Digi-Key Part Number RSC-100KRCT-ND
Price Break
1
10
50
100
250
Unit Price
4.26000
3.83400
3.57840
3.40800
3.06720
Extended Price
4.26
38.34
178.92
340.80
766.80
Manufacturer Part NumberRS005100K0FE73
DescriptionRES 100K OHM 1% 5W SILICONE WW
Quantity Available 465
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRS005100K0FE73
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms100K
Power (Watts)5W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RS005100K0FE73
RS005100K0FE73
RSC 100KRCT ND
RSC100KRCTND
RSC-100KRCT

RS005100K0FE73 Specification Sheet

Image of RES 100K OHM 1% 5W SILICONE WW - RS005100K0FE73

RES 100K OHM 1% 5W SILICONE WW - RS005100K0FE73 (RSC-100KRCT-ND) - Resistors

Related parts Resistors :
RES 100K OHM 1% 5W SILICONE WW - RS005100K0FE73
 Order 'res 100k ohm 1% 5w silicone ww - RS005100K0FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-100KRCT-ND.
RES 100K OHM 1% 5W SILICONE WW - RS005100K0FE73
 Order 'res 100k ohm 1% 5w silicone ww - RS005100K0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-100KRTR-ND.
RES 100K OHM 1% 5W SILICONE WW - RS005100K0FS73
 Order 'res 100k ohm 1% 5w silicone ww - RS005100K0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-100KCT-ND.
RES 100K OHM 1% 10W SILICONE WW - RS010100K0FS73
 Order 'res 100k ohm 1% 10w silicone ww - RS010100K0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSD-100KCT-ND.
RES 100K OHM 1% 10W SILICONE WW - RS010100K0FE73
 Order 'res 100k ohm 1% 10w silicone ww - RS010100K0FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSD-100KRCT-ND.
RES 100K OHM 1% 5W SILICONE WW - RS005100K0FS73
 Order 'res 100k ohm 1% 5w silicone ww - RS005100K0FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-100KTR-ND.
RES 10K OHM 1% 5W SILICONE WW - RS00510K00FS73
 Order 'res 10k ohm 1% 5w silicone ww - RS00510K00FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-10KCT-ND.
RES 1.0K OHM 1% 5W SILICONE WW - RS0051K000FS73
 Order 'res 1.0k ohm 1% 5w silicone ww - RS0051K000FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-1.0KCT-ND.
RES 10K OHM 1% 5W SILICONE WW - RS00510K00FE73
 Order 'res 10k ohm 1% 5w silicone ww - RS00510K00FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-10KRCT-ND.
RES 100 OHM 1% 5W SILICONE WW - RS005100R0FS73
 Order 'res 100 ohm 1% 5w silicone ww - RS005100R0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-100CT-ND.
RES 100 OHM 1% 5W SILICONE WW - RS005100R0FE73
 Order 'res 100 ohm 1% 5w silicone ww - RS005100R0FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-100RCT-ND.
RES 10 OHM 1% 5W SILICONE WW - RS00510R00FS73
 Order 'res 10 ohm 1% 5w silicone ww - RS00510R00FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-10CT-ND.
RES .10 OHM 1% 5W SILICONE WW - RS005R1000FS73
 Order 'res .10 ohm 1% 5w silicone ww - RS005R1000FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-.10CT-ND.
RES 1.0 OHM 1% 5W SILICONE WW - RS0051R000FS73
 Order 'res 1.0 ohm 1% 5w silicone ww - RS0051R000FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-1.0CT-ND.
RES .10 OHM 1% 5W SILICONE WW - RS005R1000FE73
 Order 'res .10 ohm 1% 5w silicone ww - RS005R1000FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-.10RCT-ND.

Send this link via E-Mail
Help With This Screen

RES 100K OHM 1% 5W SILICONE WW - RS005100K0FE73
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 100K OHM 1% 50PPM 1/4W - CMF50100K00FHEB Next: RES 100K OHM 1% 5W SILICONE WW - RS005100K0FE73
RES 100K OHM 1% 5W SILICONE WW - RS005100K0FE73