Keywords:





RES 100K OHM 1% 5W SILICONE WW - RS005100K0FS73 - Resistors

100K Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS005100K0FS73

Digi-Key Part Number RSC-100KCT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberRS005100K0FS73
DescriptionRES 100K OHM 1% 5W SILICONE WW
Quantity Available Non-Stock
All prices are in USD

Purchase 100K Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS005100K0FS73
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 100K Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS005100K0FS73
Technical/Catalog InformationRS005100K0FS73
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms100K
Power (Watts)5W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RS005100K0FS73
RS005100K0FS73
RSC 100KCT ND
RSC100KCTND
RSC-100KCT

RS005100K0FS73 Specification Sheet

Image of RES 100K OHM 1% 5W SILICONE WW - RS005100K0FS73

RES 100K OHM 1% 5W SILICONE WW - RS005100K0FS73 (RSC-100KCT-ND) - Resistors

Related parts 100K Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS005100K0FS73
RES 100K OHM 1% 5W SILICONE WW - RS005100K0FS73
 Order 'res 100k ohm 1% 5w silicone ww - RS005100K0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-100KCT-ND.
RES 100K OHM 1% 5W SILICONE WW - RS005100K0FS73
 Order 'res 100k ohm 1% 5w silicone ww - RS005100K0FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-100KTR-ND.
RES 100K OHM 1% 5W SILICONE WW - RS005100K0FE73
 Order 'res 100k ohm 1% 5w silicone ww - RS005100K0FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-100KRCT-ND.
RES 100K OHM 1% 5W SILICONE WW - RS005100K0FE73
 Order 'res 100k ohm 1% 5w silicone ww - RS005100K0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-100KRTR-ND.
RES 1.0K OHM 1% 5W SILICONE WW - RS0051K000FE73
 Order 'res 1.0k ohm 1% 5w silicone ww - RS0051K000FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS0051K000FE73-ND.
RES 10K OHM 1% 5W SILICONE WW - RS00510K00FS73
 Order 'res 10k ohm 1% 5w silicone ww - RS00510K00FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-10KCT-ND.
RES 1.0K OHM 1% 5W SILICONE WW - RS0051K000FS73
 Order 'res 1.0k ohm 1% 5w silicone ww - RS0051K000FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-1.0KCT-ND.
RES 10K OHM 1% 5W SILICONE WW - RS00510K00FE73
 Order 'res 10k ohm 1% 5w silicone ww - RS00510K00FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-10KRCT-ND.
RES 10K OHM 1% 5W SILICONE WW - RS00510K00FE73
 Order 'res 10k ohm 1% 5w silicone ww - RS00510K00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-10KRTR-ND.
RES 10K OHM 1% 5W SILICONE WW - RS00510K00FS73
 Order 'res 10k ohm 1% 5w silicone ww - RS00510K00FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-10KTR-ND.
RES 1.0K OHM 1% 5W SILICONE WW - RS0051K000FS73
 Order 'res 1.0k ohm 1% 5w silicone ww - RS0051K000FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-1.0KTR-ND.
RES 120 OHM 1% 5W SILICONE WW - RS005120R0FE73
 Order 'res 120 ohm 1% 5w silicone ww - RS005120R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005120R0FE73-ND.
RES 125 OHM 1% 5W SILICONE WW - RS005125R0FE73
 Order 'res 125 ohm 1% 5w silicone ww - RS005125R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005125R0FE73-ND.
RES 12.5K OHM 1% 5W SILICONE WW - RS00512K50FE73
 Order 'res 12.5k ohm 1% 5w silicone ww - RS00512K50FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00512K50FE73-ND.
RES 12 OHM 1% 5W SILICONE WW - RS00512R00FE73
 Order 'res 12 ohm 1% 5w silicone ww - RS00512R00FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS00512R00FE73-ND.

Options for 100K Ohm 5W Through Hole Resistors Vishay/Dale (VA) RS005100K0FS73
Send this link via E-Mail
Help With This Screen

RES 100K OHM 1% 5W SILICONE WW - RS005100K0FS73
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 100K OHM 1% 5W SILICONE WW - RS005100K0FE73 Next: RES 100K OHM 1% 5W SILICONE WW - RS005100K0FS73
RES 100K OHM 1% 5W SILICONE WW - RS005100K0FS73