CAP 100PF 250V CERAMIC DISC Y1 - ECK-DNA101MB
| Digi-Key Part Number | P10446-ND |
5 10 100 1000 5000 10000 25000 |
.68400 .50400 .36000 .20160 .18720 .18000 .17280 |
Extended Price
3.42 5.04 36.00 201.60 936.00 1800.00 4320.00 |
| Manufacturer Part Number | ECK-DNA101MB | |||
| Description | CAP 100PF 250V CERAMIC DISC Y1 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ECK-DNA101MB |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 100pF |
| Voltage - Rated | 250V |
| Tolerance | ±20% |
| Package / Case | Disc - Radial |
| Temperature Coefficient | Y5P (B) |
| Packaging | Bulk |
| Features | Safety Series X1Y1 |
| Lead Spacing | 0.394" (10.00mm) |
| Operating Temperature | -25°C ~ 125°C |
| Series | - |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECK DNA101MB ECKDNA101MB P10446 ND P10446ND P10446 |
ECK-DNA101MB Specification Sheet
CAP 100PF 250V CERAMIC DISC Y1 - ECK-DNA101MB (P10446-ND)
Related parts:CAP 100PF 250V CERAMIC DISC Y1 - ECK-DNA101MB
Order 'cap 100pf 250v ceramic disc y1 - ECK-DNA101MB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10446-ND.
CAP 100PF 250V CERAMIC DISC Y2 - ECK-DNB101MB
Order 'cap 100pf 250v ceramic disc y2 - ECK-DNB101MB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10442-ND.
CAP 150PF 250V CERAMIC DISC Y1 - ECK-DNA151MB
Order 'cap 150pf 250v ceramic disc y1 - ECK-DNA151MB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10447-ND.
CAP 220PF 250V CERAMIC DISC Y1 - ECK-DNA221MB
Order 'cap 220pf 250v ceramic disc y1 - ECK-DNA221MB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10448-ND.
CAP 470PF 250V CERAMIC DISC Y1 - ECK-DNA471MB
Order 'cap 470pf 250v ceramic disc y1 - ECK-DNA471MB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10449-ND.
CAP 1000PF 250V CERAMIC DISC Y1 - ECK-DNA102MB
Order 'cap 1000pf 250v ceramic disc y1 - ECK-DNA102MB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10450-ND.
CAP 150PF 250V CERAMIC DISC Y2 - ECK-DNB151MB
Order 'cap 150pf 250v ceramic disc y2 - ECK-DNB151MB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10443-ND.
CAP 220PF 250V CERAMIC DISC Y2 - ECK-DNB221MB
Order 'cap 220pf 250v ceramic disc y2 - ECK-DNB221MB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10445-ND.
CAP 1500PF 250V CERAMIC DISC Y1 - ECK-DNA152ME
Order 'cap 1500pf 250v ceramic disc y1 - ECK-DNA152ME' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10451-ND.
CAP 2200PF 250V CERAMIC DISC Y1 - ECK-DNA222ME
Order 'cap 2200pf 250v ceramic disc y1 - ECK-DNA222ME' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10452-ND.
CAP 3300PF 250V CERAMIC DISC Y1 - ECK-DNA332ME
Order 'cap 3300pf 250v ceramic disc y1 - ECK-DNA332ME' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10453-ND.
CAP 4700PF 250V CERAMIC DISC Y1 - ECK-DNA472ME
Order 'cap 4700pf 250v ceramic disc y1 - ECK-DNA472ME' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10454-ND.
CAP 100PF 250V CERAMIC Y2/X1 - ECK-ATS101MB
Order 'cap 100pf 250v ceramic y2/x1 - ECK-ATS101MB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10455-ND.
CAP 100PF 2KV CERAMIC DISC Y5P - ECK-D3D101KBP
Order 'cap 100pf 2kv ceramic disc y5p - ECK-D3D101KBP' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4474A-ND.
CAP 100PF 3KV CERAMIC DISC Y5P - ECK-D3F101KBP
Order 'cap 100pf 3kv ceramic disc y5p - ECK-D3F101KBP' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4496A-ND.
Send this link via E-Mail
Help With This Screen