RES 500 OHM 1% 3W SILICONE WW - RS02B500R0FE70 - Resistors
| Digi-Key Part Number | RSB-500RCT-ND |
1 10 50 100 250 500 |
.89000 .79700 .74340 .70800 .63720 .61950 |
Extended Price
0.89 7.97 37.17 70.80 159.30 309.75 |
| Manufacturer Part Number | RS02B500R0FE70 | |||
| Description | RES 500 OHM 1% 3W SILICONE WW | |||
| Quantity Available | 970 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RS02B500R0FE70 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 500 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RS02B500R0FE70 RS02B500R0FE70 RSB 500RCT ND RSB500RCTND RSB-500RCT |
RS02B500R0FE70 Specification Sheet
RES 500 OHM 1% 3W SILICONE WW - RS02B500R0FE70 (RSB-500RCT-ND) - Resistors
Related parts Resistors :RES 500 OHM 1% 3W SILICONE WW - RS02B500R0FE70
Order 'res 500 ohm 1% 3w silicone ww - RS02B500R0FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-500RCT-ND.
RES 500 OHM 1% 3W SILICONE WW - RS02B500R0FE70
Order 'res 500 ohm 1% 3w silicone ww - RS02B500R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-500RTR-ND.
RES 500 OHM 1% 3W SILICONE WW - RS02B500R0FS70
Order 'res 500 ohm 1% 3w silicone ww - RS02B500R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-500CT-ND.
RES 500 OHM 1% 1W SILICONE WW - RS01A500R0FS70
Order 'res 500 ohm 1% 1w silicone ww - RS01A500R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-500CT-ND.
RES 500 OHM 1% 5W SILICONE WW - RS005500R0FS73
Order 'res 500 ohm 1% 5w silicone ww - RS005500R0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-500CT-ND.
RES 500 OHM 1% 10W SILICONE WW - RS010500R0FS73
Order 'res 500 ohm 1% 10w silicone ww - RS010500R0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSD-500CT-ND.
RES 500 OHM 1% 3W SILICONE WW - RS02B500R0FS70
Order 'res 500 ohm 1% 3w silicone ww - RS02B500R0FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-500TR-ND.
RES 50 OHM 1% 3W SILICONE WW - RS02B50R00FS70
Order 'res 50 ohm 1% 3w silicone ww - RS02B50R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-50CT-ND.
RES 50 OHM 1% 3W SILICONE WW - RS02B50R00FE70
Order 'res 50 ohm 1% 3w silicone ww - RS02B50R00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-50RCT-ND.
RES 500 OHM 1% 5W SILICONE WW - RS005500R0FE73
Order 'res 500 ohm 1% 5w silicone ww - RS005500R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005500R0FE73-ND.
RES 500 OHM 1% 10W SILICONE WW - RS010500R0FE73
Order 'res 500 ohm 1% 10w silicone ww - RS010500R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS010500R0FE73-ND.
RES 500 OHM 1% 1W SILICONE WW - RS01A500R0FE70
Order 'res 500 ohm 1% 1w silicone ww - RS01A500R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A500R0FE70-ND.
RES 500 OHM 1% 1W SILICONE WW - RS01A500R0FS70
Order 'res 500 ohm 1% 1w silicone ww - RS01A500R0FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-500TR-ND.
RES 100 OHM 1% 3W SILICONE WW - RS02B100R0FS70
Order 'res 100 ohm 1% 3w silicone ww - RS02B100R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-100CT-ND.
RES 100 OHM 1% 3W SILICONE WW - RS02B100R0FE70
Order 'res 100 ohm 1% 3w silicone ww - RS02B100R0FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-100RCT-ND.
Send this link via E-Mail
Help With This Screen
