RES 500 OHM 1% 3W SILICONE WW - RS02B500R0FS70 - Resistors
500 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B500R0FS70
| Digi-Key Part Number | RSB-500CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RS02B500R0FS70 | |||
| Description | RES 500 OHM 1% 3W SILICONE WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 500 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B500R0FS70
| Technical/Catalog Information | RS02B500R0FS70 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 500 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RS02B500R0FS70 RS02B500R0FS70 RSB 500CT ND RSB500CTND RSB-500CT |
RS02B500R0FS70 Specification Sheet
RES 500 OHM 1% 3W SILICONE WW - RS02B500R0FS70 (RSB-500CT-ND) - Resistors
Related parts 500 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B500R0FS70RES 500 OHM 1% 3W SILICONE WW - RS02B500R0FS70
Order 'res 500 ohm 1% 3w silicone ww - RS02B500R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-500CT-ND.
RES 500 OHM 1% 3W SILICONE WW - RS02B500R0FS70
Order 'res 500 ohm 1% 3w silicone ww - RS02B500R0FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-500TR-ND.
RES 500 OHM 1% 3W SILICONE WW - RS02B500R0FE70
Order 'res 500 ohm 1% 3w silicone ww - RS02B500R0FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-500RCT-ND.
RES 500 OHM 1% 3W SILICONE WW - RS02B500R0FE70
Order 'res 500 ohm 1% 3w silicone ww - RS02B500R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-500RTR-ND.
RES 50 OHM 1% 3W SILICONE WW - RS02B50R00FS70
Order 'res 50 ohm 1% 3w silicone ww - RS02B50R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-50CT-ND.
RES 50 OHM 1% 3W SILICONE WW - RS02B50R00FE70
Order 'res 50 ohm 1% 3w silicone ww - RS02B50R00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-50RCT-ND.
RES 50 OHM 1% 3W SILICONE WW - RS02B50R00FE70
Order 'res 50 ohm 1% 3w silicone ww - RS02B50R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-50RTR-ND.
RES 50 OHM 1% 3W SILICONE WW - RS02B50R00FS70
Order 'res 50 ohm 1% 3w silicone ww - RS02B50R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-50TR-ND.
RES 500 OHM 1% 5W SILICONE WW - RS005500R0FE73
Order 'res 500 ohm 1% 5w silicone ww - RS005500R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005500R0FE73-ND.
RES 500 OHM 1% 10W SILICONE WW - RS010500R0FE73
Order 'res 500 ohm 1% 10w silicone ww - RS010500R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS010500R0FE73-ND.
RES 500 OHM 1% 1W SILICONE WW - RS01A500R0FE70
Order 'res 500 ohm 1% 1w silicone ww - RS01A500R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A500R0FE70-ND.
RES 12.5K OHM 1% 3W SILICONE WW - RS02B12K50FE70
Order 'res 12.5k ohm 1% 3w silicone ww - RS02B12K50FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B12K50FE70-ND.
RES 15K OHM 1% 3W SILICONE WW - RS02B15K00FE70
Order 'res 15k ohm 1% 3w silicone ww - RS02B15K00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B15K00FE70-ND.
RES 1.1K OHM 1% 3W SILICONE WW - RS02B1K100FE70
Order 'res 1.1k ohm 1% 3w silicone ww - RS02B1K100FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B1K100FE70-ND.
RES 1.2K OHM 1% 3W SILICONE WW - RS02B1K200FE70
Order 'res 1.2k ohm 1% 3w silicone ww - RS02B1K200FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B1K200FE70-ND.
Options for 500 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B500R0FS70
Send this link via E-Mail
Help With This Screen
