Keywords:





470 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B470R0FS70

RES 470 OHM 1% 3W SILICONE WW - RS02B470R0FS70

Digi-Key Part Number RSB-470CT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberRS02B470R0FS70
DescriptionRES 470 OHM 1% 3W SILICONE WW
Quantity Available Non-Stock
All prices are in USD

Purchase 470 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B470R0FS70
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 470 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B470R0FS70
Technical/Catalog InformationRS02B470R0FS70
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms470
Power (Watts)3W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RS02B470R0FS70
RS02B470R0FS70
RSB 470CT ND
RSB470CTND
RSB-470CT

RS02B470R0FS70 Specification Sheet

Image of RES 470 OHM 1% 3W SILICONE WW - RS02B470R0FS70

RES 470 OHM 1% 3W SILICONE WW - RS02B470R0FS70 (RSB-470CT-ND)

Related parts 470 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B470R0FS70
470 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B470R0FS70
 Order 'res 470 ohm 1% 3w silicone ww - RS02B470R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-470CT-ND.
470 Ohm 3W Through Hole Resistors Vishay/Dale RS02B470R0FS70
 Order 'res 470 ohm 1% 3w silicone ww - RS02B470R0FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-470TR-ND.
470 Ohm 3W Through Hole Resistors Vishay/Dale RS02B470R0FE70
 Order 'res 470 ohm 1% 3w silicone ww - RS02B470R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B470R0FE70-ND.
47.0 Ohm 3W Through Hole Resistors Vishay/Dale RS02B47R00FE70
 Order 'res 47 ohm 1% 3w silicone ww - RS02B47R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B47R00FE70-ND.
4.70 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B4R700FS70
 Order 'res 4.7 ohm 1% 3w silicone ww - RS02B4R700FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-4.7CT-ND.
47.0 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B47R00FS70
 Order 'res 47 ohm 1% 3w silicone ww - RS02B47R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-47CT-ND.
4.70 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B4R700FE70
 Order 'res 4.7 ohm 1% 3w silicone ww - RS02B4R700FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-4.7RCT-ND.
4.70 Ohm 3W Through Hole Resistors Vishay/Dale RS02B4R700FE70
 Order 'res 4.7 ohm 1% 3w silicone ww - RS02B4R700FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-4.7RTR-ND.
47.0 Ohm 3W Through Hole Resistors Vishay/Dale RS02B47R00FS70
 Order 'res 47 ohm 1% 3w silicone ww - RS02B47R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-47TR-ND.
4.70 Ohm 3W Through Hole Resistors Vishay/Dale RS02B4R700FS70
 Order 'res 4.7 ohm 1% 3w silicone ww - RS02B4R700FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-4.7TR-ND.
470 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210470RJNEA
 Order 'res 470 ohm 1/3w 5% 1210 smd - CRCW1210470RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-470VCT-ND.
470 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210470RJNEA
 Order 'res 470 ohm 1/3w 5% 1210 smd - CRCW1210470RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-470VDKR-ND.
470 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210470RJNEA
 Order 'res 470 ohm 1/3w 5% 1210 smd - CRCW1210470RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-470VTR-ND.
470 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210470RFKEA
 Order 'res 470 ohm 1/3w 1% 1210 smd - CRCW1210470RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210470RFKEA-ND.
470 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210470RFKTA
 Order 'res 470 ohm 1/3w 1% 1210 smd - CRCW1210470RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210470RFKTA-ND.

Options for 470 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B470R0FS70
Send this link via E-Mail
Help With This Screen

RES 470 OHM 1% 3W SILICONE WW - RS02B470R0FS70
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 470 OHM 1% 3W SILICONE WW - RS02B470R0FE70 Next: RES 470 OHM 1% 3W SILICONE WW - RS02B470R0FS70
RES 470 OHM 1% 3W SILICONE WW - RS02B470R0FS70