400 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B400R0FS70
RES 400 OHM 1% 3W SILICONE WW - RS02B400R0FS70
| Digi-Key Part Number | RSB-400CT-ND |
1 10 50 100 250 500 |
.99000 .88700 .82740 .78800 .70920 .68950 |
Extended Price
0.99 8.87 41.37 78.80 177.30 344.75 |
| Manufacturer Part Number | RS02B400R0FS70 | |||
| Description | RES 400 OHM 1% 3W SILICONE WW | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 400 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B400R0FS70
| Technical/Catalog Information | RS02B400R0FS70 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 400 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RS02B400R0FS70 RS02B400R0FS70 RSB 400CT ND RSB400CTND RSB-400CT |
RS02B400R0FS70 Specification Sheet
RES 400 OHM 1% 3W SILICONE WW - RS02B400R0FS70 (RSB-400CT-ND)
Related parts 400 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B400R0FS70400 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B400R0FS70
Order 'res 400 ohm 1% 3w silicone ww - RS02B400R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-400CT-ND.
400 Ohm 3W Through Hole Resistors Vishay/Dale RS02B400R0FS70
Order 'res 400 ohm 1% 3w silicone ww - RS02B400R0FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-400TR-ND.
400 Ohm 3W Through Hole Resistors Vishay/Dale RS02B400R0FE70
Order 'res 400 ohm 1% 3w silicone ww - RS02B400R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B400R0FE70-ND.
40.0 Ohm 3W Through Hole Resistors Vishay/Dale RS02B40R00FE70
Order 'res 40 ohm 1% 3w silicone ww - RS02B40R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B40R00FE70-ND.
40.0 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B40R00FS70
Order 'res 40 ohm 1% 3w silicone ww - RS02B40R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-40CT-ND.
40.0 Ohm 3W Through Hole Resistors Vishay/Dale RS02B40R00FS70
Order 'res 40 ohm 1% 3w silicone ww - RS02B40R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-40TR-ND.
400 Ohm 5W Through Hole Resistors Vishay/Dale RS005400R0FE73
Order 'res 400 ohm 1% 5w silicone ww - RS005400R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005400R0FE73-ND.
400 Ohm 10W Through Hole Resistors Vishay/Dale RS010400R0FE73
Order 'res 400 ohm 1% 10w silicone ww - RS010400R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS010400R0FE73-ND.
400 Ohm 1W Through Hole Resistors Vishay/Dale RS01A400R0FE70
Order 'res 400 ohm 1% 1w silicone ww - RS01A400R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A400R0FE70-ND.
12.5K Ohm 3W Through Hole Resistors Vishay/Dale RS02B12K50FE70
Order 'res 12.5k ohm 1% 3w silicone ww - RS02B12K50FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B12K50FE70-ND.
15.0K Ohm 3W Through Hole Resistors Vishay/Dale RS02B15K00FE70
Order 'res 15k ohm 1% 3w silicone ww - RS02B15K00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B15K00FE70-ND.
1.10K Ohm 3W Through Hole Resistors Vishay/Dale RS02B1K100FE70
Order 'res 1.1k ohm 1% 3w silicone ww - RS02B1K100FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B1K100FE70-ND.
1.20K Ohm 3W Through Hole Resistors Vishay/Dale RS02B1K200FE70
Order 'res 1.2k ohm 1% 3w silicone ww - RS02B1K200FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B1K200FE70-ND.
1.80K Ohm 3W Through Hole Resistors Vishay/Dale RS02B1K800FE70
Order 'res 1.8k ohm 1% 3w silicone ww - RS02B1K800FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B1K800FE70-ND.
200 Ohm 3W Through Hole Resistors Vishay/Dale RS02B200R0FE70
Order 'res 200 ohm 1% 3w silicone ww - RS02B200R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B200R0FE70-ND.
Options for 400 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B400R0FS70
Send this link via E-Mail
Help With This Screen
