Keywords:





3.90 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B3R900FE70

RES 3.9 OHM 1% 3W SILICONE WW - RS02B3R900FE70 - Resistors

Digi-Key Part Number RSB-3.9RCT-ND
Price Break
1
10
50
100
250
500
Unit Price
.89000
.79700
.74340
.70800
.63720
.61950
Extended Price
0.89
7.97
37.17
70.80
159.30
309.75
Manufacturer Part NumberRS02B3R900FE70
DescriptionRES 3.9 OHM 1% 3W SILICONE WW
Quantity Available 2002
All prices are in USD

Purchase 3.90 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B3R900FE70
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 3.90 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B3R900FE70
Technical/Catalog InformationRS02B3R900FE70
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms3.90
Power (Watts)3W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Temperature Coefficient±50ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RS02B3R900FE70
RS02B3R900FE70
RSB 3 9RCT ND
RSB39RCTND
RSB-3.9RCT

RS02B3R900FE70 Specification Sheet

Image of RES 3.9 OHM 1% 3W SILICONE WW - RS02B3R900FE70

RES 3.9 OHM 1% 3W SILICONE WW - RS02B3R900FE70 (RSB-3.9RCT-ND) - Resistors

Related parts 3.90 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B3R900FE70
3.90 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B3R900FE70
 Order 'res 3.9 ohm 1% 3w silicone ww - RS02B3R900FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-3.9RCT-ND.
3.90 Ohm 3W Through Hole Resistors Vishay/Dale RS02B3R900FE70
 Order 'res 3.9 ohm 1% 3w silicone ww - RS02B3R900FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-3.9RTR-ND.
39.0 Ohm 3W Through Hole Resistors Vishay/Dale RS02B39R00FE70
 Order 'res 39 ohm 1% 3w silicone ww - RS02B39R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B39R00FE70-ND.
3.90 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B3R900FS70
 Order 'res 3.9 ohm 1% 3w silicone ww - RS02B3R900FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-3.9CT-ND.
39.0 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B39R00FS70
 Order 'res 39 ohm 1% 3w silicone ww - RS02B39R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-39CT-ND.
3.90 Ohm 3W Through Hole Resistors Vishay/Dale RS02B3R900FS70
 Order 'res 3.9 ohm 1% 3w silicone ww - RS02B3R900FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-3.9TR-ND.
39.0 Ohm 3W Through Hole Resistors Vishay/Dale RS02B39R00FS70
 Order 'res 39 ohm 1% 3w silicone ww - RS02B39R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-39TR-ND.
12.5K Ohm 3W Through Hole Resistors Vishay/Dale RS02B12K50FE70
 Order 'res 12.5k ohm 1% 3w silicone ww - RS02B12K50FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B12K50FE70-ND.
15.0K Ohm 3W Through Hole Resistors Vishay/Dale RS02B15K00FE70
 Order 'res 15k ohm 1% 3w silicone ww - RS02B15K00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B15K00FE70-ND.
1.10K Ohm 3W Through Hole Resistors Vishay/Dale RS02B1K100FE70
 Order 'res 1.1k ohm 1% 3w silicone ww - RS02B1K100FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B1K100FE70-ND.
1.20K Ohm 3W Through Hole Resistors Vishay/Dale RS02B1K200FE70
 Order 'res 1.2k ohm 1% 3w silicone ww - RS02B1K200FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B1K200FE70-ND.
1.80K Ohm 3W Through Hole Resistors Vishay/Dale RS02B1K800FE70
 Order 'res 1.8k ohm 1% 3w silicone ww - RS02B1K800FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B1K800FE70-ND.
200 Ohm 3W Through Hole Resistors Vishay/Dale RS02B200R0FE70
 Order 'res 200 ohm 1% 3w silicone ww - RS02B200R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B200R0FE70-ND.
20.0 Ohm 3W Through Hole Resistors Vishay/Dale RS02B20R00FE70
 Order 'res 20 ohm 1% 3w silicone ww - RS02B20R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B20R00FE70-ND.
225 Ohm 3W Through Hole Resistors Vishay/Dale RS02B225R0FE70
 Order 'res 225 ohm 1% 3w silicone ww - RS02B225R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B225R0FE70-ND.

Options for 3.90 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B3R900FE70
Send this link via E-Mail
Help With This Screen

RES 3.9 OHM 1% 3W SILICONE WW - RS02B3R900FE70
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 3.9 OHM 1% 10W SILICONE WW - RS0103R900FS73 Next: RES 3.9 OHM 1% 3W SILICONE WW - RS02B3R900FE70
RES 3.9 OHM 1% 3W SILICONE WW - RS02B3R900FE70