Keywords:





RES 390 OHM 1% 3W SILICONE WW - RS02B390R0FE70 - Resistors

390 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B390R0FE70

Digi-Key Part Number RSB-390RCT-ND
Price Break
1
10
50
100
250
500
Unit Price
.89000
.79700
.74340
.70800
.63720
.61950
Extended Price
0.89
7.97
37.17
70.80
159.30
309.75
Manufacturer Part NumberRS02B390R0FE70
DescriptionRES 390 OHM 1% 3W SILICONE WW
Quantity Available 1955
All prices are in USD

Purchase 390 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B390R0FE70
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 390 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B390R0FE70
Technical/Catalog InformationRS02B390R0FE70
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms390
Power (Watts)3W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RS02B390R0FE70
RS02B390R0FE70
RSB 390RCT ND
RSB390RCTND
RSB-390RCT

RS02B390R0FE70 Specification Sheet

Image of RES 390 OHM 1% 3W SILICONE WW - RS02B390R0FE70

RES 390 OHM 1% 3W SILICONE WW - RS02B390R0FE70 (RSB-390RCT-ND) - Resistors

Related parts 390 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B390R0FE70
RES 390 OHM 1% 3W SILICONE WW - RS02B390R0FE70
 Order 'res 390 ohm 1% 3w silicone ww - RS02B390R0FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-390RCT-ND.
RES 390 OHM 1% 3W SILICONE WW - RS02B390R0FE70
 Order 'res 390 ohm 1% 3w silicone ww - RS02B390R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-390RTR-ND.
RES 390 OHM 1% 3W SILICONE WW - RS02B390R0FS70
 Order 'res 390 ohm 1% 3w silicone ww - RS02B390R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-390CT-ND.
RES 390 OHM 1% 3W SILICONE WW - RS02B390R0FS70
 Order 'res 390 ohm 1% 3w silicone ww - RS02B390R0FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-390TR-ND.
RES 39 OHM 1% 3W SILICONE WW - RS02B39R00FE70
 Order 'res 39 ohm 1% 3w silicone ww - RS02B39R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B39R00FE70-ND.
RES 3.9 OHM 1% 3W SILICONE WW - RS02B3R900FS70
 Order 'res 3.9 ohm 1% 3w silicone ww - RS02B3R900FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-3.9CT-ND.
RES 39 OHM 1% 3W SILICONE WW - RS02B39R00FS70
 Order 'res 39 ohm 1% 3w silicone ww - RS02B39R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-39CT-ND.
RES 3.9 OHM 1% 3W SILICONE WW - RS02B3R900FE70
 Order 'res 3.9 ohm 1% 3w silicone ww - RS02B3R900FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-3.9RCT-ND.
RES 3.9 OHM 1% 3W SILICONE WW - RS02B3R900FE70
 Order 'res 3.9 ohm 1% 3w silicone ww - RS02B3R900FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-3.9RTR-ND.
RES 3.9 OHM 1% 3W SILICONE WW - RS02B3R900FS70
 Order 'res 3.9 ohm 1% 3w silicone ww - RS02B3R900FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-3.9TR-ND.
RES 39 OHM 1% 3W SILICONE WW - RS02B39R00FS70
 Order 'res 39 ohm 1% 3w silicone ww - RS02B39R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-39TR-ND.
RES 390 OHM 1/3W 5% 1210 SMD - CRCW1210390RJNEA
 Order 'res 390 ohm 1/3w 5% 1210 smd - CRCW1210390RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-390VCT-ND.
RES 390 OHM 1/3W 5% 1210 SMD - CRCW1210390RJNEA
 Order 'res 390 ohm 1/3w 5% 1210 smd - CRCW1210390RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-390VDKR-ND.
RES 390 OHM 1/3W 5% 1210 SMD - CRCW1210390RJNEA
 Order 'res 390 ohm 1/3w 5% 1210 smd - CRCW1210390RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-390VTR-ND.
RES 390 OHM 1/3W 1% 1210 SMD - CRCW1210390RFKEA
 Order 'res 390 ohm 1/3w 1% 1210 smd - CRCW1210390RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210390RFKEA-ND.

Options for 390 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B390R0FE70
Send this link via E-Mail
Help With This Screen

RES 390 OHM 1% 3W SILICONE WW - RS02B390R0FE70
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 390 OHM 1% 1W SILICONE WW - RS01A390R0FS70 Next: RES 390 OHM 1% 3W SILICONE WW - RS02B390R0FE70
RES 390 OHM 1% 3W SILICONE WW - RS02B390R0FE70