0.33 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02BR3300FE70
RES .33 OHM 1% 3W SILICONE WW - RS02BR3300FE70 - Resistors
| Digi-Key Part Number | RSB-.33RCT-ND |
1 10 50 100 250 500 |
1.31000 1.17900 1.10040 1.04800 .94320 .91700 |
Extended Price
1.31 11.79 55.02 104.80 235.80 458.50 |
| Manufacturer Part Number | RS02BR3300FE70 | |||
| Description | RES .33 OHM 1% 3W SILICONE WW | |||
| Quantity Available | 3011 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RS02BR3300FE70 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.33 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±90ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RS02BR3300FE70 RS02BR3300FE70 RSB 33RCT ND RSB33RCTND RSB-.33RCT |
RES .33 OHM 1% 3W SILICONE WW - RS02BR3300FE70 (RSB-.33RCT-ND) - Resistors
Related parts 0.33 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02BR3300FE700.33 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02BR3300FE70
Order 'res .33 ohm 1% 3w silicone ww - RS02BR3300FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-.33RCT-ND.
0.33 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02BR3300FS70
Order 'res .33 ohm 1% 3w silicone ww - RS02BR3300FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-.33CT-ND.
33.0 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B33R00FS70
Order 'res 33 ohm 1% 3w silicone ww - RS02B33R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-33CT-ND.
3.30 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B3R300FS70
Order 'res 3.3 ohm 1% 3w silicone ww - RS02B3R300FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-3.3CT-ND.
3.30 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B3R300FE70
Order 'res 3.3 ohm 1% 3w silicone ww - RS02B3R300FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-3.3RCT-ND.
0.33 Ohm 3W Through Hole Resistors Vishay/Dale RS02BR3300FE70
Order 'res .33 ohm 1% 3w silicone ww - RS02BR3300FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-.33RTR-ND.
100 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B100R0FS70
Order 'res 100 ohm 1% 3w silicone ww - RS02B100R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-100CT-ND.
100 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B100R0FE70
Order 'res 100 ohm 1% 3w silicone ww - RS02B100R0FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-100RCT-ND.
10.0 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B10R00FS70
Order 'res 10 ohm 1% 3w silicone ww - RS02B10R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-10CT-ND.
0.10 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02BR1000FS70
Order 'res .10 ohm 1% 3w silicone ww - RS02BR1000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-.10CT-ND.
1.00 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B1R000FS70
Order 'res 1.0 ohm 1% 3w silicone ww - RS02B1R000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-1.0CT-ND.
1.00K Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B1K000FS70
Order 'res 1.0k ohm 1% 3w silicone ww - RS02B1K000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-1.0KCT-ND.
10.0K Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B10K00FS70
Order 'res 10k ohm 1% 3w silicone ww - RS02B10K00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-10KCT-ND.
10.0K Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B10K00FE70
Order 'res 10k ohm 1% 3w silicone ww - RS02B10K00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-10KRCT-ND.
1.00K Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B1K000FE70
Order 'res 1.0k ohm 1% 3w silicone ww - RS02B1K000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-1.0KRCT-ND.
Options for 0.33 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02BR3300FE70
Send this link via E-Mail
Help With This Screen
