CAP 2200PF 125/250V CERAMIC DISC - ECK-DRS222MEY - Capacitors
| Digi-Key Part Number | P10439-ND |
5 10 100 1000 5000 10000 25000 |
.69200 .51500 .37840 .21735 .20930 .20125 .19320 |
Extended Price
3.46 5.15 37.84 217.35 1046.50 2012.50 4830.00 |
| Manufacturer Part Number | ECK-DRS222MEY | |||
| Description | CAP 2200PF 125/250V CERAMIC DISC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ECK-DRS222MEY |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 2200.000 pF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 125.000 VAC [Max] |
| Voltage | 250.000 VAC [Max] |
| Capacitor Type | General Purpose MLCC |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 7.500 mm [Typ] |
| Diameter | 10.5000 mm [Typ] |
| Thickness | 7.0000 mm [Max] |
| Manufacturer Size Code | E |
| Shape | Disc |
| D | 10.500 mm [Typ] |
| F | 7.500 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECK DRS222MEY ECKDRS222MEY P10439 ND P10439ND P10439 |
CAP 2200PF 125/250V CERAMIC DISC - ECK-DRS222MEY (P10439-ND) - Capacitors
Related parts Capacitors:CAP 2200PF 125/250V CERAMIC DISC - ECK-DRS222MEY
Order 'cap 2200pf 125/250v ceramic disc - ECK-DRS222MEY' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10439-ND.
CAP 1500PF 125/250V CERAMIC DISC - ECK-DRS152MEY
Order 'cap 1500pf 125/250v ceramic disc - ECK-DRS152MEY' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10435-ND.
CAP 3300PF 125/250V CERAMIC DISC - ECK-DRS332MEY
Order 'cap 3300pf 125/250v ceramic disc - ECK-DRS332MEY' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10440-ND.
CAP 4700PF 125/250V CERAMIC DISC - ECK-DRS472MEY
Order 'cap 4700pf 125/250v ceramic disc - ECK-DRS472MEY' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10441-ND.
CAP 100PF 125/250V CERAMIC DISC - ECK-DRS101MBY
Order 'cap 100pf 125/250v ceramic disc - ECK-DRS101MBY' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10430-ND.
CAP 150PF 125/250V CERAMIC DISC - ECK-DRS151MBY
Order 'cap 150pf 125/250v ceramic disc - ECK-DRS151MBY' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10431-ND.
CAP 220PF 125/250V CERAMIC DISC - ECK-DRS221MBY
Order 'cap 220pf 125/250v ceramic disc - ECK-DRS221MBY' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10432-ND.
CAP 470PF 125/250V CERAMIC DISC - ECK-DRS471MBY
Order 'cap 470pf 125/250v ceramic disc - ECK-DRS471MBY' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10433-ND.
CAP 1000PF 125/250V CERAMIC DISC - ECK-DRS102MBY
Order 'cap 1000pf 125/250v ceramic disc - ECK-DRS102MBY' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10434-ND.
CAP 1500PF CLASS I CERAMIC DISC - ECK-DRS152ME
Order 'cap 1500pf class i ceramic disc - ECK-DRS152ME' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4467A-ND.
CAP 2200PF CLASS I CERAMIC DISC - ECK-DRS222ME
Order 'cap 2200pf class i ceramic disc - ECK-DRS222ME' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4468A-ND.
CAP 4700PF CLASS I CERAMIC DISC - ECK-DRS472ZV
Order 'cap 4700pf class i ceramic disc - ECK-DRS472ZV' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4472A-ND.
CAP 2200PF 250V CERAMIC DISC Y1 - ECK-DNA222ME
Order 'cap 2200pf 250v ceramic disc y1 - ECK-DNA222ME' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10452-ND.
CAP 1500PF 250V CERAMIC DISC Y1 - ECK-DNA152ME
Order 'cap 1500pf 250v ceramic disc y1 - ECK-DNA152ME' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10451-ND.
CAP 3300PF 250V CERAMIC DISC Y1 - ECK-DNA332ME
Order 'cap 3300pf 250v ceramic disc y1 - ECK-DNA332ME' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10453-ND.
Send this link via E-Mail
Help With This Screen