Keywords:





RES 330 OHM 1% 3W SILICONE WW - RS02B330R0FE70 - Resistors

Digi-Key Part Number RSB-330RCT-ND
Price Break
1
10
50
100
250
500
Unit Price
.89000
.79700
.74340
.70800
.63720
.61950
Extended Price
0.89
7.97
37.17
70.80
159.30
309.75
Manufacturer Part NumberRS02B330R0FE70
DescriptionRES 330 OHM 1% 3W SILICONE WW
Quantity Available 1649
All prices are in USD

Purchase
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for
Technical/Catalog InformationRS02B330R0FE70
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms330
Power (Watts)3W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RS02B330R0FE70
RS02B330R0FE70
RSB 330RCT ND
RSB330RCTND
RSB-330RCT

RS02B330R0FE70 Specification Sheet

Image of RES 330 OHM 1% 3W SILICONE WW - RS02B330R0FE70

RES 330 OHM 1% 3W SILICONE WW - RS02B330R0FE70 (RSB-330RCT-ND) - Resistors

Related parts
RES 330 OHM 1% 3W SILICONE WW - RS02B330R0FE70
 Order 'res 330 ohm 1% 3w silicone ww - RS02B330R0FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-330RCT-ND.
RES 330 OHM 1% 3W SILICONE WW - RS02B330R0FE70
 Order 'res 330 ohm 1% 3w silicone ww - RS02B330R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-330RTR-ND.
RES 330 OHM 1% 3W SILICONE WW - RS02B330R0FS70
 Order 'res 330 ohm 1% 3w silicone ww - RS02B330R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-330CT-ND.
RES 330 OHM 1% 1W SILICONE WW - RS01A330R0FS70
 Order 'res 330 ohm 1% 1w silicone ww - RS01A330R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-330CT-ND.
RES 330 OHM 1% 5W SILICONE WW - RS005330R0FS73
 Order 'res 330 ohm 1% 5w silicone ww - RS005330R0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-330CT-ND.
RES 330 OHM 1% 10W SILICONE WW - RS010330R0FS73
 Order 'res 330 ohm 1% 10w silicone ww - RS010330R0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSD-330CT-ND.
RES 330 OHM 1/3W 5% 1210 SMD - CRCW1210330RJNEA
 Order 'res 330 ohm 1/3w 5% 1210 smd - CRCW1210330RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-330VCT-ND.
RES 330 OHM 1/3W 5% 1210 SMD - CRCW1210330RJNEA
 Order 'res 330 ohm 1/3w 5% 1210 smd - CRCW1210330RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-330VDKR-ND.
RES 330 OHM 1% 3W SILICONE WW - RS02B330R0FS70
 Order 'res 330 ohm 1% 3w silicone ww - RS02B330R0FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-330TR-ND.
RES 33 OHM 1% 3W SILICONE WW - RS02B33R00FS70
 Order 'res 33 ohm 1% 3w silicone ww - RS02B33R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-33CT-ND.
RES 3.3 OHM 1% 3W SILICONE WW - RS02B3R300FS70
 Order 'res 3.3 ohm 1% 3w silicone ww - RS02B3R300FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-3.3CT-ND.
RES 3.3 OHM 1% 3W SILICONE WW - RS02B3R300FE70
 Order 'res 3.3 ohm 1% 3w silicone ww - RS02B3R300FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-3.3RCT-ND.
RES 330 OHM 1% 5W SILICONE WW - RS005330R0FE73
 Order 'res 330 ohm 1% 5w silicone ww - RS005330R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005330R0FE73-ND.
RES 330 OHM 1% 10W SILICONE WW - RS010330R0FE73
 Order 'res 330 ohm 1% 10w silicone ww - RS010330R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS010330R0FE73-ND.
RES 330 OHM 1% 1W SILICONE WW - RS01A330R0FE70
 Order 'res 330 ohm 1% 1w silicone ww - RS01A330R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A330R0FE70-ND.

Options for
Send this link via E-Mail
Help With This Screen

RES 330 OHM 1% 3W SILICONE WW - RS02B330R0FE70
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 330 OHM 1% 20W TO263 SMD - PWR263S-20-3300F Next: RES 330 OHM 1% 3W SILICONE WW - RS02B330R0FE70
RES 330 OHM 1% 3W SILICONE WW - RS02B330R0FE70