RES 330 OHM 1% 3W SILICONE WW - RS02B330R0FS70 - Resistors
330 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B330R0FS70
| Digi-Key Part Number | RSB-330CT-ND |
1 10 50 100 250 500 |
.99000 .88700 .82740 .78800 .70920 .68950 |
Extended Price
0.99 8.87 41.37 78.80 177.30 344.75 |
| Manufacturer Part Number | RS02B330R0FS70 | |||
| Description | RES 330 OHM 1% 3W SILICONE WW | |||
| Quantity Available | 548 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 330 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B330R0FS70
| Technical/Catalog Information | RS02B330R0FS70 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 330 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RS02B330R0FS70 RS02B330R0FS70 RSB 330CT ND RSB330CTND RSB-330CT |
RS02B330R0FS70 Specification Sheet
RES 330 OHM 1% 3W SILICONE WW - RS02B330R0FS70 (RSB-330CT-ND) - Resistors
Related parts 330 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B330R0FS70RES 330 OHM 1% 3W SILICONE WW - RS02B330R0FS70
Order 'res 330 ohm 1% 3w silicone ww - RS02B330R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-330CT-ND.
RES 330 OHM 1% 3W SILICONE WW - RS02B330R0FS70
Order 'res 330 ohm 1% 3w silicone ww - RS02B330R0FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-330TR-ND.
RES 330 OHM 1% 3W SILICONE WW - RS02B330R0FE70
Order 'res 330 ohm 1% 3w silicone ww - RS02B330R0FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-330RCT-ND.
RES 330 OHM 1% 3W SILICONE WW - RS02B330R0FE70
Order 'res 330 ohm 1% 3w silicone ww - RS02B330R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-330RTR-ND.
RES 33 OHM 1% 3W SILICONE WW - RS02B33R00FE70
Order 'res 33 ohm 1% 3w silicone ww - RS02B33R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B33R00FE70-ND.
RES 33 OHM 1% 3W SILICONE WW - RS02B33R00FS70
Order 'res 33 ohm 1% 3w silicone ww - RS02B33R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-33CT-ND.
RES 3.3 OHM 1% 3W SILICONE WW - RS02B3R300FS70
Order 'res 3.3 ohm 1% 3w silicone ww - RS02B3R300FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-3.3CT-ND.
RES 3.3 OHM 1% 3W SILICONE WW - RS02B3R300FE70
Order 'res 3.3 ohm 1% 3w silicone ww - RS02B3R300FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-3.3RCT-ND.
RES 3.3 OHM 1% 3W SILICONE WW - RS02B3R300FE70
Order 'res 3.3 ohm 1% 3w silicone ww - RS02B3R300FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-3.3RTR-ND.
RES 3.3 OHM 1% 3W SILICONE WW - RS02B3R300FS70
Order 'res 3.3 ohm 1% 3w silicone ww - RS02B3R300FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-3.3TR-ND.
RES 33 OHM 1% 3W SILICONE WW - RS02B33R00FS70
Order 'res 33 ohm 1% 3w silicone ww - RS02B33R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-33TR-ND.
RES 330 OHM 1/3W 5% 1210 SMD - CRCW1210330RJNEA
Order 'res 330 ohm 1/3w 5% 1210 smd - CRCW1210330RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-330VCT-ND.
RES 330 OHM 1/3W 5% 1210 SMD - CRCW1210330RJNEA
Order 'res 330 ohm 1/3w 5% 1210 smd - CRCW1210330RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-330VDKR-ND.
RES 330 OHM 1/3W 5% 1210 SMD - CRCW1210330RJNEA
Order 'res 330 ohm 1/3w 5% 1210 smd - CRCW1210330RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-330VTR-ND.
RES 330 OHM 1/3W 1% 1210 SMD - CRCW1210330RFKEA
Order 'res 330 ohm 1/3w 1% 1210 smd - CRCW1210330RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210330RFKEA-ND.
Options for 330 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B330R0FS70
Send this link via E-Mail
Help With This Screen
