RES 30 OHM 1% 3W SILICONE WW - RS02B30R00FE70
30.0 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B30R00FE70
| Digi-Key Part Number | RSB-30RCT-ND |
1 10 50 100 250 500 |
.89000 .79700 .74340 .70800 .63720 .61950 |
Extended Price
0.89 7.97 37.17 70.80 159.30 309.75 |
| Manufacturer Part Number | RS02B30R00FE70 | |||
| Description | RES 30 OHM 1% 3W SILICONE WW | |||
| Quantity Available | 1509 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RS02B30R00FE70 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 30.0 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RS02B30R00FE70 RS02B30R00FE70 RSB 30RCT ND RSB30RCTND RSB-30RCT |
RS02B30R00FE70 Specification Sheet
RES 30 OHM 1% 3W SILICONE WW - RS02B30R00FE70 (RSB-30RCT-ND)
Related parts 30.0 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B30R00FE70RES 30 OHM 1% 3W SILICONE WW - RS02B30R00FE70
Order 'res 30 ohm 1% 3w silicone ww - RS02B30R00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-30RCT-ND.
RES 30 OHM 1% 3W SILICONE WW - RS02B30R00FE70
Order 'res 30 ohm 1% 3w silicone ww - RS02B30R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-30RTR-ND.
RES 3.0 OHM 1% 3W SILICONE WW - RS02B3R000FS70
Order 'res 3.0 ohm 1% 3w silicone ww - RS02B3R000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-3.0CT-ND.
RES 3.0 OHM 1% 3W SILICONE WW - RS02B3R000FE70
Order 'res 3.0 ohm 1% 3w silicone ww - RS02B3R000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-3.0RCT-ND.
RES 3.0 OHM 1% 3W SILICONE WW - RS02B3R000FE70
Order 'res 3.0 ohm 1% 3w silicone ww - RS02B3R000FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-3.0RTR-ND.
RES 3.0 OHM 1% 3W SILICONE WW - RS02B3R000FS70
Order 'res 3.0 ohm 1% 3w silicone ww - RS02B3R000FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-3.0TR-ND.
RES 30 OHM 1% 3W SILICONE WW - RS02B30R00FS70
Order 'res 30 ohm 1% 3w silicone ww - RS02B30R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-30CT-ND.
RES .30 OHM 1% 3W SILICONE WW - RS02BR3000FS70
Order 'res .30 ohm 1% 3w silicone ww - RS02BR3000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-.30CT-ND.
RES .30 OHM 1% 3W SILICONE WW - RS02BR3000FE70
Order 'res .30 ohm 1% 3w silicone ww - RS02BR3000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-.30RCT-ND.
RES .30 OHM 1% 3W SILICONE WW - RS02BR3000FE70
Order 'res .30 ohm 1% 3w silicone ww - RS02BR3000FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-.30RTR-ND.
RES 30 OHM 1% 3W SILICONE WW - RS02B30R00FS70
Order 'res 30 ohm 1% 3w silicone ww - RS02B30R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-30TR-ND.
RES .30 OHM 1% 3W SILICONE WW - RS02BR3000FS70
Order 'res .30 ohm 1% 3w silicone ww - RS02BR3000FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-.30TR-ND.
RES 3.0 OHM 1/3W 5% 1210 SMD - CRCW12103R00JNEA
Order 'res 3.0 ohm 1/3w 5% 1210 smd - CRCW12103R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.0VCT-ND.
RES 3.0 OHM 1/3W 5% 1210 SMD - CRCW12103R00JNEA
Order 'res 3.0 ohm 1/3w 5% 1210 smd - CRCW12103R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.0VDKR-ND.
RES 3.0 OHM 1/3W 5% 1210 SMD - CRCW12103R00JNEA
Order 'res 3.0 ohm 1/3w 5% 1210 smd - CRCW12103R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.0VTR-ND.
Options for 30.0 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B30R00FE70
Send this link via E-Mail
Help With This Screen
