RES 300 OHM 1% 3W SILICONE WW - RS02B300R0FS70 - Resistors
300 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B300R0FS70
| Digi-Key Part Number | RSB-300CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RS02B300R0FS70 | |||
| Description | RES 300 OHM 1% 3W SILICONE WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 300 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B300R0FS70
| Technical/Catalog Information | RS02B300R0FS70 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 300 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RS02B300R0FS70 RS02B300R0FS70 RSB 300CT ND RSB300CTND RSB-300CT |
RS02B300R0FS70 Specification Sheet
RES 300 OHM 1% 3W SILICONE WW - RS02B300R0FS70 (RSB-300CT-ND) - Resistors
Related parts 300 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B300R0FS70RES 300 OHM 1% 3W SILICONE WW - RS02B300R0FS70
Order 'res 300 ohm 1% 3w silicone ww - RS02B300R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-300CT-ND.
RES 300 OHM 1% 3W SILICONE WW - RS02B300R0FS70
Order 'res 300 ohm 1% 3w silicone ww - RS02B300R0FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-300TR-ND.
RES 300 OHM 1% 3W SILICONE WW - RS02B300R0FE70
Order 'res 300 ohm 1% 3w silicone ww - RS02B300R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B300R0FE70-ND.
RES 30 OHM 1% 3W SILICONE WW - RS02B30R00FS70
Order 'res 30 ohm 1% 3w silicone ww - RS02B30R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-30CT-ND.
RES 30 OHM 1% 3W SILICONE WW - RS02B30R00FE70
Order 'res 30 ohm 1% 3w silicone ww - RS02B30R00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-30RCT-ND.
RES 30 OHM 1% 3W SILICONE WW - RS02B30R00FE70
Order 'res 30 ohm 1% 3w silicone ww - RS02B30R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-30RTR-ND.
RES 30 OHM 1% 3W SILICONE WW - RS02B30R00FS70
Order 'res 30 ohm 1% 3w silicone ww - RS02B30R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-30TR-ND.
RES 300 OHM 1/3W 5% 1210 SMD - CRCW1210300RJNEA
Order 'res 300 ohm 1/3w 5% 1210 smd - CRCW1210300RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-300VCT-ND.
RES 300 OHM 1/3W 5% 1210 SMD - CRCW1210300RJNEA
Order 'res 300 ohm 1/3w 5% 1210 smd - CRCW1210300RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-300VDKR-ND.
RES 300 OHM 1/3W 5% 1210 SMD - CRCW1210300RJNEA
Order 'res 300 ohm 1/3w 5% 1210 smd - CRCW1210300RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-300VTR-ND.
RES 300 OHM 1/3W 1% 1210 SMD - CRCW1210300RFKEA
Order 'res 300 ohm 1/3w 1% 1210 smd - CRCW1210300RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210300RFKEA-ND.
RES 300 OHM 1/3W 1% 1210 SMD - CRCW1210300RFKTA
Order 'res 300 ohm 1/3w 1% 1210 smd - CRCW1210300RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210300RFKTA-ND.
RES 300 OHM 1/3W 5% 1210 SMD - CRCW1210300RJNTA
Order 'res 300 ohm 1/3w 5% 1210 smd - CRCW1210300RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210300RJNTA-ND.
RES 30.0 OHM 1/3W 1% 1210 SMD - CRCW121030R0FKEA
Order 'res 30.0 ohm 1/3w 1% 1210 smd - CRCW121030R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121030R0FKEA-ND.
RES 30.0 OHM 1/3W 1% 1210 SMD - CRCW121030R0FKTA
Order 'res 30.0 ohm 1/3w 1% 1210 smd - CRCW121030R0FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121030R0FKTA-ND.
Options for 300 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B300R0FS70
Send this link via E-Mail
Help With This Screen
