Keywords:





RES 2.7K OHM 1% 3W SILICONE WW - RS02B2K700FE70 - Resistors

2.70K Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B2K700FE70

Digi-Key Part Number RSB-2.7KRCT-ND
Price Break
1
10
50
100
250
500
Unit Price
1.06000
.95400
.89040
.84800
.76320
.74200
Extended Price
1.06
9.54
44.52
84.80
190.80
371.00
Manufacturer Part NumberRS02B2K700FE70
DescriptionRES 2.7K OHM 1% 3W SILICONE WW
Quantity Available 1750
All prices are in USD

Purchase 2.70K Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B2K700FE70
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 2.70K Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B2K700FE70
Technical/Catalog InformationRS02B2K700FE70
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms2.70K
Power (Watts)3W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RS02B2K700FE70
RS02B2K700FE70
RSB 2 7KRCT ND
RSB27KRCTND
RSB-2.7KRCT

RS02B2K700FE70 Specification Sheet

Image of RES 2.7K OHM 1% 3W SILICONE WW - RS02B2K700FE70

RES 2.7K OHM 1% 3W SILICONE WW - RS02B2K700FE70 (RSB-2.7KRCT-ND) - Resistors

Related parts 2.70K Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B2K700FE70
RES 2.7K OHM 1% 3W SILICONE WW - RS02B2K700FE70
 Order 'res 2.7k ohm 1% 3w silicone ww - RS02B2K700FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-2.7KRCT-ND.
RES 2.7K OHM 1% 3W SILICONE WW - RS02B2K700FE70
 Order 'res 2.7k ohm 1% 3w silicone ww - RS02B2K700FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-2.7KRTR-ND.
RES 2.7K OHM 1% 3W SILICONE WW - RS02B2K700FS70
 Order 'res 2.7k ohm 1% 3w silicone ww - RS02B2K700FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-2.7KCT-ND.
RES 2.7K OHM 1% 3W SILICONE WW - RS02B2K700FS70
 Order 'res 2.7k ohm 1% 3w silicone ww - RS02B2K700FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-2.7KTR-ND.
RES 12.5K OHM 1% 3W SILICONE WW - RS02B12K50FE70
 Order 'res 12.5k ohm 1% 3w silicone ww - RS02B12K50FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B12K50FE70-ND.
RES 15K OHM 1% 3W SILICONE WW - RS02B15K00FE70
 Order 'res 15k ohm 1% 3w silicone ww - RS02B15K00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B15K00FE70-ND.
RES 1.1K OHM 1% 3W SILICONE WW - RS02B1K100FE70
 Order 'res 1.1k ohm 1% 3w silicone ww - RS02B1K100FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B1K100FE70-ND.
RES 1.2K OHM 1% 3W SILICONE WW - RS02B1K200FE70
 Order 'res 1.2k ohm 1% 3w silicone ww - RS02B1K200FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B1K200FE70-ND.
RES 1.8K OHM 1% 3W SILICONE WW - RS02B1K800FE70
 Order 'res 1.8k ohm 1% 3w silicone ww - RS02B1K800FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B1K800FE70-ND.
RES 200 OHM 1% 3W SILICONE WW - RS02B200R0FE70
 Order 'res 200 ohm 1% 3w silicone ww - RS02B200R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B200R0FE70-ND.
RES 20 OHM 1% 3W SILICONE WW - RS02B20R00FE70
 Order 'res 20 ohm 1% 3w silicone ww - RS02B20R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B20R00FE70-ND.
RES 225 OHM 1% 3W SILICONE WW - RS02B225R0FE70
 Order 'res 225 ohm 1% 3w silicone ww - RS02B225R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B225R0FE70-ND.
RES 22 OHM 1% 3W SILICONE WW - RS02B22R00FE70
 Order 'res 22 ohm 1% 3w silicone ww - RS02B22R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B22R00FE70-ND.
RES 25K OHM 1% 3W SILICONE WW - RS02B25K00FE70
 Order 'res 25k ohm 1% 3w silicone ww - RS02B25K00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B25K00FE70-ND.
RES 270 OHM 1% 3W SILICONE WW - RS02B270R0FE70
 Order 'res 270 ohm 1% 3w silicone ww - RS02B270R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B270R0FE70-ND.

Options for 2.70K Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B2K700FE70
Send this link via E-Mail
Help With This Screen

RES 2.7K OHM 1% 3W SILICONE WW - RS02B2K700FE70
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 2.7K OHM 1% 1W SILICONE WW - RS01A2K700FS70 Next: RES 2.7K OHM 1% 3W SILICONE WW - RS02B2K700FE70
RES 2.7K OHM 1% 3W SILICONE WW - RS02B2K700FE70