Keywords:





RES 270 OHM 1% 3W SILICONE WW - RS02B270R0FS70 - Resistors

270 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B270R0FS70

Digi-Key Part Number RSB-270CT-ND
Price Break
1
10
50
100
250
500
Unit Price
.99000
.88700
.82740
.78800
.70920
.68950
Extended Price
0.99
8.87
41.37
78.80
177.30
344.75
Manufacturer Part NumberRS02B270R0FS70
DescriptionRES 270 OHM 1% 3W SILICONE WW
Quantity Available 523
All prices are in USD

Purchase 270 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B270R0FS70
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 270 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B270R0FS70
Technical/Catalog InformationRS02B270R0FS70
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms270
Power (Watts)3W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RS02B270R0FS70
RS02B270R0FS70
RSB 270CT ND
RSB270CTND
RSB-270CT

RS02B270R0FS70 Specification Sheet

Image of RES 270 OHM 1% 3W SILICONE WW - RS02B270R0FS70

RES 270 OHM 1% 3W SILICONE WW - RS02B270R0FS70 (RSB-270CT-ND) - Resistors

Related parts 270 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B270R0FS70
RES 270 OHM 1% 3W SILICONE WW - RS02B270R0FS70
 Order 'res 270 ohm 1% 3w silicone ww - RS02B270R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-270CT-ND.
RES 270 OHM 1% 3W SILICONE WW - RS02B270R0FS70
 Order 'res 270 ohm 1% 3w silicone ww - RS02B270R0FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-270TR-ND.
RES 270 OHM 1% 3W SILICONE WW - RS02B270R0FE70
 Order 'res 270 ohm 1% 3w silicone ww - RS02B270R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B270R0FE70-ND.
RES 2.7 OHM 1% 3W SILICONE WW - RS02B2R700FE70
 Order 'res 2.7 ohm 1% 3w silicone ww - RS02B2R700FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B2R700FE70-ND.
RES 2.7 OHM 1% 3W SILICONE WW - RS02B2R700FS70
 Order 'res 2.7 ohm 1% 3w silicone ww - RS02B2R700FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-2.7CT-ND.
RES 2.7 OHM 1% 3W SILICONE WW - RS02B2R700FS70
 Order 'res 2.7 ohm 1% 3w silicone ww - RS02B2R700FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-2.7TR-ND.
RES 270 OHM 1/3W 5% 1210 SMD - CRCW1210270RJNEA
 Order 'res 270 ohm 1/3w 5% 1210 smd - CRCW1210270RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-270VCT-ND.
RES 270 OHM 1/3W 5% 1210 SMD - CRCW1210270RJNEA
 Order 'res 270 ohm 1/3w 5% 1210 smd - CRCW1210270RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-270VDKR-ND.
RES 270 OHM 1/3W 5% 1210 SMD - CRCW1210270RJNEA
 Order 'res 270 ohm 1/3w 5% 1210 smd - CRCW1210270RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-270VTR-ND.
RES 270 OHM 1/3W 1% 1210 SMD - CRCW1210270RFKEA
 Order 'res 270 ohm 1/3w 1% 1210 smd - CRCW1210270RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210270RFKEA-ND.
RES 270 OHM 1/3W 1% 1210 SMD - CRCW1210270RFKTA
 Order 'res 270 ohm 1/3w 1% 1210 smd - CRCW1210270RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210270RFKTA-ND.
RES 270 OHM 1/3W 5% 1210 SMD - CRCW1210270RJNTA
 Order 'res 270 ohm 1/3w 5% 1210 smd - CRCW1210270RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210270RJNTA-ND.
RES 27.0 OHM 1/3W 1% 1210 SMD - CRCW121027R0FKEA
 Order 'res 27.0 ohm 1/3w 1% 1210 smd - CRCW121027R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121027R0FKEA-ND.
RES 27.0 OHM 1/3W 1% 1210 SMD - CRCW121027R0FKTA
 Order 'res 27.0 ohm 1/3w 1% 1210 smd - CRCW121027R0FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121027R0FKTA-ND.
RES 2.70 OHM 1/3W 1% 1210 SMD - CRCW12102R70FNEA
 Order 'res 2.70 ohm 1/3w 1% 1210 smd - CRCW12102R70FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12102R70FNEA-ND.

Options for 270 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B270R0FS70
Send this link via E-Mail
Help With This Screen

RES 270 OHM 1% 3W SILICONE WW - RS02B270R0FS70
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 270 OHM 1% 3W SILICONE WW - RS02B270R0FE70 Next: RES 270 OHM 1% 3W SILICONE WW - RS02B270R0FS70
RES 270 OHM 1% 3W SILICONE WW - RS02B270R0FS70