RES 2.5 OHM 1% 3W SILICONE WW - RS02B2R500FS70 - Resistors
2.50 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B2R500FS70
| Digi-Key Part Number | RSB-2.5CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RS02B2R500FS70 | |||
| Description | RES 2.5 OHM 1% 3W SILICONE WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 2.50 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B2R500FS70
| Technical/Catalog Information | RS02B2R500FS70 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 2.50 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RS02B2R500FS70 RS02B2R500FS70 RSB 2 5CT ND RSB25CTND RSB-2.5CT |
RS02B2R500FS70 Specification Sheet
RES 2.5 OHM 1% 3W SILICONE WW - RS02B2R500FS70 (RSB-2.5CT-ND) - Resistors
Related parts 2.50 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B2R500FS70RES 2.5 OHM 1% 3W SILICONE WW - RS02B2R500FS70
Order 'res 2.5 ohm 1% 3w silicone ww - RS02B2R500FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-2.5CT-ND.
RES 2.5 OHM 1% 3W SILICONE WW - RS02B2R500FS70
Order 'res 2.5 ohm 1% 3w silicone ww - RS02B2R500FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-2.5TR-ND.
RES 2.5 OHM 1% 3W SILICONE WW - RS02B2R500FE70
Order 'res 2.5 ohm 1% 3w silicone ww - RS02B2R500FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B2R500FE70-ND.
RES .25 OHM 1% 3W SILICONE WW - RS02BR2500FS70
Order 'res .25 ohm 1% 3w silicone ww - RS02BR2500FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-.25CT-ND.
RES 25 OHM 1% 3W SILICONE WW - RS02B25R00FS70
Order 'res 25 ohm 1% 3w silicone ww - RS02B25R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-25CT-ND.
RES 25 OHM 1% 3W SILICONE WW - RS02B25R00FE70
Order 'res 25 ohm 1% 3w silicone ww - RS02B25R00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-25RCT-ND.
RES .25 OHM 1% 3W SILICONE WW - RS02BR2500FE70
Order 'res .25 ohm 1% 3w silicone ww - RS02BR2500FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-.25RCT-ND.
RES 25 OHM 1% 3W SILICONE WW - RS02B25R00FE70
Order 'res 25 ohm 1% 3w silicone ww - RS02B25R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-25RTR-ND.
RES .25 OHM 1% 3W SILICONE WW - RS02BR2500FE70
Order 'res .25 ohm 1% 3w silicone ww - RS02BR2500FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-.25RTR-ND.
RES .25 OHM 1% 3W SILICONE WW - RS02BR2500FS70
Order 'res .25 ohm 1% 3w silicone ww - RS02BR2500FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-.25TR-ND.
RES 25 OHM 1% 3W SILICONE WW - RS02B25R00FS70
Order 'res 25 ohm 1% 3w silicone ww - RS02B25R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-25TR-ND.
RES 12.5K OHM 1% 3W SILICONE WW - RS02B12K50FE70
Order 'res 12.5k ohm 1% 3w silicone ww - RS02B12K50FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B12K50FE70-ND.
RES 15K OHM 1% 3W SILICONE WW - RS02B15K00FE70
Order 'res 15k ohm 1% 3w silicone ww - RS02B15K00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B15K00FE70-ND.
RES 1.1K OHM 1% 3W SILICONE WW - RS02B1K100FE70
Order 'res 1.1k ohm 1% 3w silicone ww - RS02B1K100FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B1K100FE70-ND.
RES 1.2K OHM 1% 3W SILICONE WW - RS02B1K200FE70
Order 'res 1.2k ohm 1% 3w silicone ww - RS02B1K200FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B1K200FE70-ND.
Options for 2.50 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B2R500FS70
Send this link via E-Mail
Help With This Screen
