RES 220 OHM 1% 3W SILICONE WW - RS02B220R0FE70
220 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B220R0FE70
| Digi-Key Part Number | RSB-220RCT-ND |
1 10 50 100 250 500 |
.89000 .79700 .74340 .70800 .63720 .61950 |
Extended Price
0.89 7.97 37.17 70.80 159.30 309.75 |
| Manufacturer Part Number | RS02B220R0FE70 | |||
| Description | RES 220 OHM 1% 3W SILICONE WW | |||
| Quantity Available | 1298 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RS02B220R0FE70 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 220 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RS02B220R0FE70 RS02B220R0FE70 RSB 220RCT ND RSB220RCTND RSB-220RCT |
RS02B220R0FE70 Specification Sheet
RES 220 OHM 1% 3W SILICONE WW - RS02B220R0FE70 (RSB-220RCT-ND)
Related parts 220 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B220R0FE70RES 220 OHM 1% 3W SILICONE WW - RS02B220R0FE70
Order 'res 220 ohm 1% 3w silicone ww - RS02B220R0FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-220RCT-ND.
RES 220 OHM 1% 3W SILICONE WW - RS02B220R0FE70
Order 'res 220 ohm 1% 3w silicone ww - RS02B220R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-220RTR-ND.
RES 220 OHM 1% 3W SILICONE WW - RS02B220R0FS70
Order 'res 220 ohm 1% 3w silicone ww - RS02B220R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-220CT-ND.
RES 220 OHM 1% 3W SILICONE WW - RS02B220R0FS70
Order 'res 220 ohm 1% 3w silicone ww - RS02B220R0FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-220TR-ND.
RES 22 OHM 1% 3W SILICONE WW - RS02B22R00FE70
Order 'res 22 ohm 1% 3w silicone ww - RS02B22R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B22R00FE70-ND.
RES 22 OHM 1% 3W SILICONE WW - RS02B22R00FS70
Order 'res 22 ohm 1% 3w silicone ww - RS02B22R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-22CT-ND.
RES 22 OHM 1% 3W SILICONE WW - RS02B22R00FS70
Order 'res 22 ohm 1% 3w silicone ww - RS02B22R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-22TR-ND.
RES 220 OHM 1/3W 5% 1210 SMD - CRCW1210220RJNEA
Order 'res 220 ohm 1/3w 5% 1210 smd - CRCW1210220RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-220VCT-ND.
RES 220 OHM 1/3W 5% 1210 SMD - CRCW1210220RJNEA
Order 'res 220 ohm 1/3w 5% 1210 smd - CRCW1210220RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-220VDKR-ND.
RES 220 OHM 1/3W 5% 1210 SMD - CRCW1210220RJNEA
Order 'res 220 ohm 1/3w 5% 1210 smd - CRCW1210220RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-220VTR-ND.
RES 220 OHM 1/3W 1% 1210 SMD - CRCW1210220RFKEA
Order 'res 220 ohm 1/3w 1% 1210 smd - CRCW1210220RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210220RFKEA-ND.
RES 220 OHM 1/3W 1% 1210 SMD - CRCW1210220RFKTA
Order 'res 220 ohm 1/3w 1% 1210 smd - CRCW1210220RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210220RFKTA-ND.
RES 220 OHM 1/3W 5% 1210 SMD - CRCW1210220RJNTA
Order 'res 220 ohm 1/3w 5% 1210 smd - CRCW1210220RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210220RJNTA-ND.
RES 22.0 OHM 1/3W 1% 1210 SMD - CRCW121022R0FKEA
Order 'res 22.0 ohm 1/3w 1% 1210 smd - CRCW121022R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121022R0FKEA-ND.
RES 22.0 OHM 1/3W 1% 1210 SMD - CRCW121022R0FKTA
Order 'res 22.0 ohm 1/3w 1% 1210 smd - CRCW121022R0FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121022R0FKTA-ND.
Options for 220 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B220R0FE70
Send this link via E-Mail
Help With This Screen
