CAP 100PF 125/250V CERAMIC DISC - ECK-DRS101MBY
| Digi-Key Part Number | P10430-ND |
5 10 100 1000 5000 10000 25000 |
.44600 .32900 .23500 .13160 .12220 .11750 .11280 |
Extended Price
2.23 3.29 23.50 131.60 611.00 1175.00 2820.00 |
| Manufacturer Part Number | ECK-DRS101MBY | |||
| Description | CAP 100PF 125/250V CERAMIC DISC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ECK-DRS101MBY |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 100pF |
| Voltage - Rated | 125V, 250V |
| Tolerance | ±20% |
| Package / Case | Disc - Radial |
| Temperature Coefficient | Y5P (B) |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.295" (7.50mm) |
| Operating Temperature | -25°C ~ 125°C |
| Series | - |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECK DRS101MBY ECKDRS101MBY P10430 ND P10430ND P10430 |
ECK-DRS101MBY Specification Sheet
CAP 100PF 125/250V CERAMIC DISC - ECK-DRS101MBY (P10430-ND)
Related parts:CAP 100PF 125/250V CERAMIC DISC - ECK-DRS101MBY
Order 'cap 100pf 125/250v ceramic disc - ECK-DRS101MBY' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10430-ND.
CAP 150PF 125/250V CERAMIC DISC - ECK-DRS151MBY
Order 'cap 150pf 125/250v ceramic disc - ECK-DRS151MBY' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10431-ND.
CAP 220PF 125/250V CERAMIC DISC - ECK-DRS221MBY
Order 'cap 220pf 125/250v ceramic disc - ECK-DRS221MBY' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10432-ND.
CAP 470PF 125/250V CERAMIC DISC - ECK-DRS471MBY
Order 'cap 470pf 125/250v ceramic disc - ECK-DRS471MBY' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10433-ND.
CAP 1000PF 125/250V CERAMIC DISC - ECK-DRS102MBY
Order 'cap 1000pf 125/250v ceramic disc - ECK-DRS102MBY' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10434-ND.
CAP 1500PF 125/250V CERAMIC DISC - ECK-DRS152MEY
Order 'cap 1500pf 125/250v ceramic disc - ECK-DRS152MEY' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10435-ND.
CAP 2200PF 125/250V CERAMIC DISC - ECK-DRS222MEY
Order 'cap 2200pf 125/250v ceramic disc - ECK-DRS222MEY' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10439-ND.
CAP 3300PF 125/250V CERAMIC DISC - ECK-DRS332MEY
Order 'cap 3300pf 125/250v ceramic disc - ECK-DRS332MEY' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10440-ND.
CAP 4700PF 125/250V CERAMIC DISC - ECK-DRS472MEY
Order 'cap 4700pf 125/250v ceramic disc - ECK-DRS472MEY' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10441-ND.
CAP 100PF CLASS I CERAMIC DISC - ECK-DRS101MB
Order 'cap 100pf class i ceramic disc - ECK-DRS101MB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4462A-ND.
CAP 150PF CLASS I CERAMIC DISC - ECK-DRS151MB
Order 'cap 150pf class i ceramic disc - ECK-DRS151MB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4463A-ND.
CAP 220PF CLASS I CERAMIC DISC - ECK-DRS221MB
Order 'cap 220pf class i ceramic disc - ECK-DRS221MB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4464A-ND.
CAP 470PF CLASS I CERAMIC DISC - ECK-DRS471MB
Order 'cap 470pf class i ceramic disc - ECK-DRS471MB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4465A-ND.
CAP 1000PF CLASS I CERAMIC DISC - ECK-DRS102MB
Order 'cap 1000pf class i ceramic disc - ECK-DRS102MB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4466A-ND.
CAP 2200PF CLASS I CERAMIC DISC - ECK-DRS222ME
Order 'cap 2200pf class i ceramic disc - ECK-DRS222ME' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4468A-ND.
Send this link via E-Mail
Help With This Screen