RES 200 OHM 1% 3W SILICONE WW - RS02B200R0FS70 - Resistors
| Digi-Key Part Number | RSB-200CT-ND |
1 10 50 100 250 500 |
.89000 .79700 .74340 .70800 .63720 .61950 |
Extended Price
0.89 7.97 37.17 70.80 159.30 309.75 |
| Manufacturer Part Number | RS02B200R0FS70 | |||
| Description | RES 200 OHM 1% 3W SILICONE WW | |||
| Quantity Available | 472 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RS02B200R0FS70 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 200 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RS02B200R0FS70 RS02B200R0FS70 RSB 200CT ND RSB200CTND RSB-200CT |
RS02B200R0FS70 Specification Sheet
RES 200 OHM 1% 3W SILICONE WW - RS02B200R0FS70 (RSB-200CT-ND) - Resistors
Related parts Resistors :RES 200 OHM 1% 3W SILICONE WW - RS02B200R0FS70
Order 'res 200 ohm 1% 3w silicone ww - RS02B200R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-200CT-ND.
RES 200 OHM 1% 3W SILICONE WW - RS02B200R0FS70
Order 'res 200 ohm 1% 3w silicone ww - RS02B200R0FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-200TR-ND.
RES 200 OHM 1% 3W SILICONE WW - RS02B200R0FE70
Order 'res 200 ohm 1% 3w silicone ww - RS02B200R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B200R0FE70-ND.
RES 200 OHM 1% 5W SILICONE WW - RS005200R0FE73
Order 'res 200 ohm 1% 5w silicone ww - RS005200R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005200R0FE73-ND.
RES 200 OHM 1% 10W SILICONE WW - RS010200R0FE73
Order 'res 200 ohm 1% 10w silicone ww - RS010200R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS010200R0FE73-ND.
RES 200 OHM 1% 1W SILICONE WW - RS01A200R0FE70
Order 'res 200 ohm 1% 1w silicone ww - RS01A200R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS01A200R0FE70-ND.
RES 200 OHM 1% 1W SILICONE WW - RS01A200R0FS70
Order 'res 200 ohm 1% 1w silicone ww - RS01A200R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-200CT-ND.
RES 200 OHM 1% 1W SILICONE WW - RS01A200R0FS70
Order 'res 200 ohm 1% 1w silicone ww - RS01A200R0FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSA-200TR-ND.
RES 200 OHM 1% 5W SILICONE WW - RS005200R0FS73
Order 'res 200 ohm 1% 5w silicone ww - RS005200R0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-200CT-ND.
RES 200 OHM 1% 5W SILICONE WW - RS005200R0FS73
Order 'res 200 ohm 1% 5w silicone ww - RS005200R0FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-200TR-ND.
RES 200 OHM 1% 10W SILICONE WW - RS010200R0FS73
Order 'res 200 ohm 1% 10w silicone ww - RS010200R0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSD-200CT-ND.
RES 200 OHM 1% 10W SILICONE WW - RS010200R0FS73
Order 'res 200 ohm 1% 10w silicone ww - RS010200R0FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSD-200TR-ND.
RES 200 OHM 1/3W 5% 1210 SMD - CRCW1210200RJNEA
Order 'res 200 ohm 1/3w 5% 1210 smd - CRCW1210200RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-200VCT-ND.
RES 200 OHM 1/3W 5% 1210 SMD - CRCW1210200RJNEA
Order 'res 200 ohm 1/3w 5% 1210 smd - CRCW1210200RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-200VDKR-ND.
RES 200 OHM 1/3W 5% 1210 SMD - CRCW1210200RJNEA
Order 'res 200 ohm 1/3w 5% 1210 smd - CRCW1210200RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-200VTR-ND.
Send this link via E-Mail
Help With This Screen
