1.80K Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B1K800FS70
RES 1.8K OHM 1% 3W SILICONE WW - RS02B1K800FS70 - Resistors
| Digi-Key Part Number | RSB-1.8KCT-ND |
1 10 50 100 250 500 |
1.16000 1.04400 .97440 .92800 .83520 .81200 |
Extended Price
1.16 10.44 48.72 92.80 208.80 406.00 |
| Manufacturer Part Number | RS02B1K800FS70 | |||
| Description | RES 1.8K OHM 1% 3W SILICONE WW | |||
| Quantity Available | 162 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1.80K Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B1K800FS70
| Technical/Catalog Information | RS02B1K800FS70 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.80K |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RS02B1K800FS70 RS02B1K800FS70 RSB 1 8KCT ND RSB18KCTND RSB-1.8KCT |
RS02B1K800FS70 Specification Sheet
RES 1.8K OHM 1% 3W SILICONE WW - RS02B1K800FS70 (RSB-1.8KCT-ND) - Resistors
Related parts 1.80K Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B1K800FS701.80K Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B1K800FS70
Order 'res 1.8k ohm 1% 3w silicone ww - RS02B1K800FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-1.8KCT-ND.
1.80K Ohm 3W Through Hole Resistors Vishay/Dale RS02B1K800FS70
Order 'res 1.8k ohm 1% 3w silicone ww - RS02B1K800FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-1.8KTR-ND.
100 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B100R0FS70
Order 'res 100 ohm 1% 3w silicone ww - RS02B100R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-100CT-ND.
100 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B100R0FE70
Order 'res 100 ohm 1% 3w silicone ww - RS02B100R0FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-100RCT-ND.
10.0 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B10R00FS70
Order 'res 10 ohm 1% 3w silicone ww - RS02B10R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-10CT-ND.
0.10 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02BR1000FS70
Order 'res .10 ohm 1% 3w silicone ww - RS02BR1000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-.10CT-ND.
1.00 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B1R000FS70
Order 'res 1.0 ohm 1% 3w silicone ww - RS02B1R000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-1.0CT-ND.
1.00K Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B1K000FS70
Order 'res 1.0k ohm 1% 3w silicone ww - RS02B1K000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-1.0KCT-ND.
10.0K Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B10K00FS70
Order 'res 10k ohm 1% 3w silicone ww - RS02B10K00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-10KCT-ND.
10.0K Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B10K00FE70
Order 'res 10k ohm 1% 3w silicone ww - RS02B10K00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-10KRCT-ND.
1.00K Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B1K000FE70
Order 'res 1.0k ohm 1% 3w silicone ww - RS02B1K000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-1.0KRCT-ND.
0.10 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02BR1000FE70
Order 'res .10 ohm 1% 3w silicone ww - RS02BR1000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-.10RCT-ND.
1.00 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B1R000FE70
Order 'res 1.0 ohm 1% 3w silicone ww - RS02B1R000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-1.0RCT-ND.
10.0 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B10R00FE70
Order 'res 10 ohm 1% 3w silicone ww - RS02B10R00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-10RCT-ND.
1.10K Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B1K100FS70
Order 'res 1.1k ohm 1% 3w silicone ww - RS02B1K100FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-1.1KCT-ND.
Options for 1.80K Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B1K800FS70
Send this link via E-Mail
Help With This Screen
