CAP CER 1.0UF 50V 10% RADIAL - C062T105K5X5CS - Capacitors
| Digi-Key Part Number | M39014/02-1419-ND |
200 |
1.40850 |
Extended Price
281.70 |
| Manufacturer Part Number | C062T105K5X5CS | |||
| Description | CAP CER 1.0UF 50V 10% RADIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C062T105K5X5CS |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 1.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Lead Spacing | 5.080 mm [Typ] |
| Packaging | Tray |
| Height | 7.370 mm [Max] |
| Length | 7.370 mm [Typ] |
| Width | 2.290 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C062T105K5X5CS C062T105K5X5CS M39014 02 1419 ND M39014021419ND M39014/02-1419 |
C062T105K5X5CS Specification Sheet
CAP CER 1.0UF 50V 10% RADIAL - C062T105K5X5CS (M39014/02-1419-ND) - Capacitors
Related parts Capacitors:CAP CER 1.0UF 50V 10% RADIAL - C062T105K5X5CS
Order 'cap cer 1.0uf 50v 10% radial - C062T105K5X5CS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number M39014/02-1419-ND.
CAP CER .1UF 100V X7R 10% RADIAL - MR061C104KAA
Order 'cap cer .1uf 100v x7r 10% radial - MR061C104KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR061C104KAA-ND.
CAP CER .1UF 100V X7R 10% RADIAL - MR061C104KAATR1
Order 'cap cer .1uf 100v x7r 10% radial - MR061C104KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR061C104KAATR1-ND.
CAP CER .1UF 100V X7R 10% RADIAL - MR061C104KAT
Order 'cap cer .1uf 100v x7r 10% radial - MR061C104KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR061C104KAT-ND.
CAP CER .1UF 200V X7R 10% RADIAL - MR072C104KAA
Order 'cap cer .1uf 200v x7r 10% radial - MR072C104KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR072C104KAA-ND.
CAP CER 1812 1UF 50V 10% X7R - VJ1812Y105KXATW1BC
Order 'cap cer 1812 1uf 50v 10% x7r - VJ1812Y105KXATW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number VJ1812Y105KXATW1BC-ND.
CAP CER .1UF 50V 10% RADIAL - C052T104K5X5CM
Order 'cap cer .1uf 50v 10% radial - C052T104K5X5CM' online from Digi-Key. Manufactured by Kemet. Digi-Key part number M39014/01-1473-ND.
CAP CER .1UF 50V 10% RADIAL - C052T104K5X5CR
Order 'cap cer .1uf 50v 10% radial - C052T104K5X5CR' online from Digi-Key. Manufactured by Kemet. Digi-Key part number M39014/01-1553-ND.
CAP CER .1UF 50V 10% RADIAL T/R - C052T104K5X5CR7301
Order 'cap cer .1uf 50v 10% radial t/r - C052T104K5X5CR7301' online from Digi-Key. Manufactured by Kemet. Digi-Key part number M39014/01-1553 TR-ND.
CAP CER .1UF 50V 10% RADIAL - C056T104K5X5CR
Order 'cap cer .1uf 50v 10% radial - C056T104K5X5CR' online from Digi-Key. Manufactured by Kemet. Digi-Key part number M39014/01-1553V-ND.
CAP CER .1UF 50V 10% RADIAL - C052T104K5X5CS
Order 'cap cer .1uf 50v 10% radial - C052T104K5X5CS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number M39014/01-1593-ND.
CAP CER .1UF 50V 10% RADIAL - C056T104K5X5CS
Order 'cap cer .1uf 50v 10% radial - C056T104K5X5CS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number M39014/01-1593V-ND.
CAP CER .47UF 50V 10% RADIAL - C062T474K5X5CR
Order 'cap cer .47uf 50v 10% radial - C062T474K5X5CR' online from Digi-Key. Manufactured by Kemet. Digi-Key part number M39014/02-1320-ND.
CAP CER .47UF 50V 10% RADIAL - C066T474K5X5CR
Order 'cap cer .47uf 50v 10% radial - C066T474K5X5CR' online from Digi-Key. Manufactured by Kemet. Digi-Key part number M39014/02-1320V-ND.
CAP CER .47UF 50V 10% RADIAL - C062T474K5X5CS
Order 'cap cer .47uf 50v 10% radial - C062T474K5X5CS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number M39014/02-1360-ND.
Send this link via E-Mail
Help With This Screen