180 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B180R0FE70
RES 180 OHM 1% 3W SILICONE WW - RS02B180R0FE70 - Resistors
| Digi-Key Part Number | RSB-180RCT-ND |
1 10 50 100 250 500 |
.89000 .79700 .74340 .70800 .63720 .61950 |
Extended Price
0.89 7.97 37.17 70.80 159.30 309.75 |
| Manufacturer Part Number | RS02B180R0FE70 | |||
| Description | RES 180 OHM 1% 3W SILICONE WW | |||
| Quantity Available | 2850 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RS02B180R0FE70 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 180 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RS02B180R0FE70 RS02B180R0FE70 RSB 180RCT ND RSB180RCTND RSB-180RCT |
RS02B180R0FE70 Specification Sheet
RES 180 OHM 1% 3W SILICONE WW - RS02B180R0FE70 (RSB-180RCT-ND) - Resistors
Related parts 180 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B180R0FE70180 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B180R0FE70
Order 'res 180 ohm 1% 3w silicone ww - RS02B180R0FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-180RCT-ND.
180 Ohm 3W Through Hole Resistors Vishay/Dale RS02B180R0FE70
Order 'res 180 ohm 1% 3w silicone ww - RS02B180R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-180RTR-ND.
180 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B180R0FS70
Order 'res 180 ohm 1% 3w silicone ww - RS02B180R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-180CT-ND.
180 Ohm 3W Through Hole Resistors Vishay/Dale RS02B180R0FS70
Order 'res 180 ohm 1% 3w silicone ww - RS02B180R0FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-180TR-ND.
18.0 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B18R00FS70
Order 'res 18 ohm 1% 3w silicone ww - RS02B18R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-18CT-ND.
18.0 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B18R00FE70
Order 'res 18 ohm 1% 3w silicone ww - RS02B18R00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-18RCT-ND.
18.0 Ohm 3W Through Hole Resistors Vishay/Dale RS02B18R00FE70
Order 'res 18 ohm 1% 3w silicone ww - RS02B18R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-18RTR-ND.
18.0 Ohm 3W Through Hole Resistors Vishay/Dale RS02B18R00FS70
Order 'res 18 ohm 1% 3w silicone ww - RS02B18R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-18TR-ND.
180 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210180RJNEA
Order 'res 180 ohm 1/3w 5% 1210 smd - CRCW1210180RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-180VCT-ND.
180 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210180RJNEA
Order 'res 180 ohm 1/3w 5% 1210 smd - CRCW1210180RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-180VDKR-ND.
180 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210180RJNEA
Order 'res 180 ohm 1/3w 5% 1210 smd - CRCW1210180RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-180VTR-ND.
180 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210180RFKEA
Order 'res 180 ohm 1/3w 1% 1210 smd - CRCW1210180RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210180RFKEA-ND.
180 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210180RFKTA
Order 'res 180 ohm 1/3w 1% 1210 smd - CRCW1210180RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210180RFKTA-ND.
180 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210180RJNTA
Order 'res 180 ohm 1/3w 5% 1210 smd - CRCW1210180RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210180RJNTA-ND.
18.0 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121018R0FKEA
Order 'res 18.0 ohm 1/3w 1% 1210 smd - CRCW121018R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121018R0FKEA-ND.
Options for 180 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B180R0FE70
Send this link via E-Mail
Help With This Screen
