Keywords:





RES 15 OHM 1% 3W SILICONE WW - RS02B15R00FE70 - Resistors

Digi-Key Part Number RSB-15RCT-ND
Price Break
1
10
50
100
250
500
Unit Price
.89000
.79700
.74340
.70800
.63720
.61950
Extended Price
0.89
7.97
37.17
70.80
159.30
309.75
Manufacturer Part NumberRS02B15R00FE70
DescriptionRES 15 OHM 1% 3W SILICONE WW
Quantity Available 2119
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRS02B15R00FE70
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms15.0
Power (Watts)3W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RS02B15R00FE70
RS02B15R00FE70
RSB 15RCT ND
RSB15RCTND
RSB-15RCT

RS02B15R00FE70 Specification Sheet

Image of RES 15 OHM 1% 3W SILICONE WW - RS02B15R00FE70

RES 15 OHM 1% 3W SILICONE WW - RS02B15R00FE70 (RSB-15RCT-ND) - Resistors

Related parts Resistors :
RES 15 OHM 1% 3W SILICONE WW - RS02B15R00FE70
 Order 'res 15 ohm 1% 3w silicone ww - RS02B15R00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-15RCT-ND.
RES 15 OHM 1% 3W SILICONE WW - RS02B15R00FE70
 Order 'res 15 ohm 1% 3w silicone ww - RS02B15R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-15RTR-ND.
RES 1.5 OHM 1% 3W SILICONE WW - RS02B1R500FS70
 Order 'res 1.5 ohm 1% 3w silicone ww - RS02B1R500FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-1.5CT-ND.
RES 15 OHM 1% 3W SILICONE WW - RS02B15R00FS70
 Order 'res 15 ohm 1% 3w silicone ww - RS02B15R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-15CT-ND.
RES .15 OHM 1% 3W SILICONE WW - RS02BR1500FS70
 Order 'res .15 ohm 1% 3w silicone ww - RS02BR1500FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-.15CT-ND.
RES .15 OHM 1% 3W SILICONE WW - RS02BR1500FE70
 Order 'res .15 ohm 1% 3w silicone ww - RS02BR1500FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-.15RCT-ND.
RES 1.5 OHM 1% 3W SILICONE WW - RS02B1R500FE70
 Order 'res 1.5 ohm 1% 3w silicone ww - RS02B1R500FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-1.5RCT-ND.
RES 1.5 OHM 1% 3W SILICONE WW - RS02B1R500FE70
 Order 'res 1.5 ohm 1% 3w silicone ww - RS02B1R500FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-1.5RTR-ND.
RES .15 OHM 1% 3W SILICONE WW - RS02BR1500FE70
 Order 'res .15 ohm 1% 3w silicone ww - RS02BR1500FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-.15RTR-ND.
RES .15 OHM 1% 3W SILICONE WW - RS02BR1500FS70
 Order 'res .15 ohm 1% 3w silicone ww - RS02BR1500FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-.15TR-ND.
RES 15 OHM 1% 3W SILICONE WW - RS02B15R00FS70
 Order 'res 15 ohm 1% 3w silicone ww - RS02B15R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-15TR-ND.
RES 1.5 OHM 1% 3W SILICONE WW - RS02B1R500FS70
 Order 'res 1.5 ohm 1% 3w silicone ww - RS02B1R500FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-1.5TR-ND.
RES 12.5K OHM 1% 3W SILICONE WW - RS02B12K50FE70
 Order 'res 12.5k ohm 1% 3w silicone ww - RS02B12K50FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B12K50FE70-ND.
RES 15K OHM 1% 3W SILICONE WW - RS02B15K00FE70
 Order 'res 15k ohm 1% 3w silicone ww - RS02B15K00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B15K00FE70-ND.
RES 1.1K OHM 1% 3W SILICONE WW - RS02B1K100FE70
 Order 'res 1.1k ohm 1% 3w silicone ww - RS02B1K100FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B1K100FE70-ND.

Send this link via E-Mail
Help With This Screen

RES 15 OHM 1% 3W SILICONE WW - RS02B15R00FE70
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 15 OHM 1% 25W ALUM HOUSED WW - RH02515R00FE02 Next: RES 15 OHM 1% 3W SILICONE WW - RS02B15R00FE70
RES 15 OHM 1% 3W SILICONE WW - RS02B15R00FE70