Keywords:





15.0 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B15R00FS70

RES 15 OHM 1% 3W SILICONE WW - RS02B15R00FS70 - Resistors

Digi-Key Part Number RSB-15CT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberRS02B15R00FS70
DescriptionRES 15 OHM 1% 3W SILICONE WW
Quantity Available Non-Stock
All prices are in USD

Purchase 15.0 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B15R00FS70
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 15.0 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B15R00FS70
Technical/Catalog InformationRS02B15R00FS70
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms15.0
Power (Watts)3W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RS02B15R00FS70
RS02B15R00FS70
RSB 15CT ND
RSB15CTND
RSB-15CT

RS02B15R00FS70 Specification Sheet

Image of RES 15 OHM 1% 3W SILICONE WW - RS02B15R00FS70

RES 15 OHM 1% 3W SILICONE WW - RS02B15R00FS70 (RSB-15CT-ND) - Resistors

Related parts 15.0 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B15R00FS70
15.0 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B15R00FS70
 Order 'res 15 ohm 1% 3w silicone ww - RS02B15R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-15CT-ND.
15.0 Ohm 3W Through Hole Resistors Vishay/Dale RS02B15R00FS70
 Order 'res 15 ohm 1% 3w silicone ww - RS02B15R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-15TR-ND.
1.50 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B1R500FS70
 Order 'res 1.5 ohm 1% 3w silicone ww - RS02B1R500FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-1.5CT-ND.
0.15 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02BR1500FS70
 Order 'res .15 ohm 1% 3w silicone ww - RS02BR1500FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-.15CT-ND.
0.15 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02BR1500FE70
 Order 'res .15 ohm 1% 3w silicone ww - RS02BR1500FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-.15RCT-ND.
15.0 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B15R00FE70
 Order 'res 15 ohm 1% 3w silicone ww - RS02B15R00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-15RCT-ND.
1.50 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B1R500FE70
 Order 'res 1.5 ohm 1% 3w silicone ww - RS02B1R500FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-1.5RCT-ND.
1.50 Ohm 3W Through Hole Resistors Vishay/Dale RS02B1R500FE70
 Order 'res 1.5 ohm 1% 3w silicone ww - RS02B1R500FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-1.5RTR-ND.
15.0 Ohm 3W Through Hole Resistors Vishay/Dale RS02B15R00FE70
 Order 'res 15 ohm 1% 3w silicone ww - RS02B15R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-15RTR-ND.
0.15 Ohm 3W Through Hole Resistors Vishay/Dale RS02BR1500FE70
 Order 'res .15 ohm 1% 3w silicone ww - RS02BR1500FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-.15RTR-ND.
0.15 Ohm 3W Through Hole Resistors Vishay/Dale RS02BR1500FS70
 Order 'res .15 ohm 1% 3w silicone ww - RS02BR1500FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-.15TR-ND.
1.50 Ohm 3W Through Hole Resistors Vishay/Dale RS02B1R500FS70
 Order 'res 1.5 ohm 1% 3w silicone ww - RS02B1R500FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-1.5TR-ND.
12.5K Ohm 3W Through Hole Resistors Vishay/Dale RS02B12K50FE70
 Order 'res 12.5k ohm 1% 3w silicone ww - RS02B12K50FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B12K50FE70-ND.
15.0K Ohm 3W Through Hole Resistors Vishay/Dale RS02B15K00FE70
 Order 'res 15k ohm 1% 3w silicone ww - RS02B15K00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B15K00FE70-ND.
1.10K Ohm 3W Through Hole Resistors Vishay/Dale RS02B1K100FE70
 Order 'res 1.1k ohm 1% 3w silicone ww - RS02B1K100FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B1K100FE70-ND.

Options for 15.0 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B15R00FS70
Send this link via E-Mail
Help With This Screen

RES 15 OHM 1% 3W SILICONE WW - RS02B15R00FS70
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 15 OHM 1% 3W SILICONE WW - RS02B15R00FE70 Next: RES 15 OHM 1% 3W SILICONE WW - RS02B15R00FS70
RES 15 OHM 1% 3W SILICONE WW - RS02B15R00FS70