Keywords:





RES 150 OHM 1% 3W SILICONE WW - RS02B150R0FE70

150 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B150R0FE70

Digi-Key Part Number RSB-150RCT-ND
Price Break
1
10
50
100
250
500
Unit Price
.89000
.79700
.74340
.70800
.63720
.61950
Extended Price
0.89
7.97
37.17
70.80
159.30
309.75
Manufacturer Part NumberRS02B150R0FE70
DescriptionRES 150 OHM 1% 3W SILICONE WW
Quantity Available 2969
All prices are in USD

Purchase 150 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B150R0FE70
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 150 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B150R0FE70
Technical/Catalog InformationRS02B150R0FE70
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms150
Power (Watts)3W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RS02B150R0FE70
RS02B150R0FE70
RSB 150RCT ND
RSB150RCTND
RSB-150RCT

RS02B150R0FE70 Specification Sheet

Image of RES 150 OHM 1% 3W SILICONE WW - RS02B150R0FE70

RES 150 OHM 1% 3W SILICONE WW - RS02B150R0FE70 (RSB-150RCT-ND)

Related parts 150 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B150R0FE70
RES 150 OHM 1% 3W SILICONE WW - RS02B150R0FE70
 Order 'res 150 ohm 1% 3w silicone ww - RS02B150R0FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-150RCT-ND.
RES 150 OHM 1% 3W SILICONE WW - RS02B150R0FS70
 Order 'res 150 ohm 1% 3w silicone ww - RS02B150R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-150CT-ND.
RES 150 OHM 1% 3W SILICONE WW - RS02B150R0FE70
 Order 'res 150 ohm 1% 3w silicone ww - RS02B150R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-150RTR-ND.
RES 1.5 OHM 1% 3W SILICONE WW - RS02B1R500FS70
 Order 'res 1.5 ohm 1% 3w silicone ww - RS02B1R500FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-1.5CT-ND.
RES 15 OHM 1% 3W SILICONE WW - RS02B15R00FS70
 Order 'res 15 ohm 1% 3w silicone ww - RS02B15R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-15CT-ND.
RES 15 OHM 1% 3W SILICONE WW - RS02B15R00FE70
 Order 'res 15 ohm 1% 3w silicone ww - RS02B15R00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-15RCT-ND.
RES 1.5 OHM 1% 3W SILICONE WW - RS02B1R500FE70
 Order 'res 1.5 ohm 1% 3w silicone ww - RS02B1R500FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-1.5RCT-ND.
RES 150 OHM 1/3W 5% 1210 SMD - CRCW1210150RJNEA
 Order 'res 150 ohm 1/3w 5% 1210 smd - CRCW1210150RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-150VCT-ND.
RES 150 OHM 1/3W 5% 1210 SMD - CRCW1210150RJNEA
 Order 'res 150 ohm 1/3w 5% 1210 smd - CRCW1210150RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-150VDKR-ND.
RES 150 OHM 1% 1W SILICONE WW - RS01A150R0FS70
 Order 'res 150 ohm 1% 1w silicone ww - RS01A150R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSA-150CT-ND.
RES 100 OHM 1% 3W SILICONE WW - RS02B100R0FS70
 Order 'res 100 ohm 1% 3w silicone ww - RS02B100R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-100CT-ND.
RES 100 OHM 1% 3W SILICONE WW - RS02B100R0FE70
 Order 'res 100 ohm 1% 3w silicone ww - RS02B100R0FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-100RCT-ND.
RES 10 OHM 1% 3W SILICONE WW - RS02B10R00FS70
 Order 'res 10 ohm 1% 3w silicone ww - RS02B10R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-10CT-ND.
RES .10 OHM 1% 3W SILICONE WW - RS02BR1000FS70
 Order 'res .10 ohm 1% 3w silicone ww - RS02BR1000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-.10CT-ND.
RES 1.0 OHM 1% 3W SILICONE WW - RS02B1R000FS70
 Order 'res 1.0 ohm 1% 3w silicone ww - RS02B1R000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-1.0CT-ND.

Options for 150 Ohm 3W Through Hole Resistors Vishay/Dale (VA) RS02B150R0FE70
Send this link via E-Mail
Help With This Screen

RES 150 OHM 1% 3W SILICONE WW - RS02B150R0FE70
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 150 OHM 1% 1W SILICONE WW - RS01A150R0FS70 Next: RES 150 OHM 1% 3W SILICONE WW - RS02B150R0FE70
RES 150 OHM 1% 3W SILICONE WW - RS02B150R0FE70