Keywords:





RES 12 OHM 1% 3W SILICONE WW - RS02B12R00FS70 - Resistors

Digi-Key Part Number RSB-12CT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberRS02B12R00FS70
DescriptionRES 12 OHM 1% 3W SILICONE WW
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationRS02B12R00FS70
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms12.0
Power (Watts)3W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RS02B12R00FS70
RS02B12R00FS70
RSB 12CT ND
RSB12CTND
RSB-12CT

RS02B12R00FS70 Specification Sheet

Image of RES 12 OHM 1% 3W SILICONE WW - RS02B12R00FS70

RES 12 OHM 1% 3W SILICONE WW - RS02B12R00FS70 (RSB-12CT-ND) - Resistors

Related parts Resistors :
RES 12 OHM 1% 3W SILICONE WW - RS02B12R00FS70
 Order 'res 12 ohm 1% 3w silicone ww - RS02B12R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-12CT-ND.
RES 12 OHM 1% 3W SILICONE WW - RS02B12R00FS70
 Order 'res 12 ohm 1% 3w silicone ww - RS02B12R00FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-12TR-ND.
RES 12 OHM 1% 3W SILICONE WW - RS02B12R00FE70
 Order 'res 12 ohm 1% 3w silicone ww - RS02B12R00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-12RCT-ND.
RES 12 OHM 1% 3W SILICONE WW - RS02B12R00FE70
 Order 'res 12 ohm 1% 3w silicone ww - RS02B12R00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-12RTR-ND.
RES 100 OHM 1% 3W SILICONE WW - RS02B100R0FS70
 Order 'res 100 ohm 1% 3w silicone ww - RS02B100R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-100CT-ND.
RES 100 OHM 1% 3W SILICONE WW - RS02B100R0FE70
 Order 'res 100 ohm 1% 3w silicone ww - RS02B100R0FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-100RCT-ND.
RES 10 OHM 1% 3W SILICONE WW - RS02B10R00FS70
 Order 'res 10 ohm 1% 3w silicone ww - RS02B10R00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-10CT-ND.
RES .10 OHM 1% 3W SILICONE WW - RS02BR1000FS70
 Order 'res .10 ohm 1% 3w silicone ww - RS02BR1000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-.10CT-ND.
RES 1.0 OHM 1% 3W SILICONE WW - RS02B1R000FS70
 Order 'res 1.0 ohm 1% 3w silicone ww - RS02B1R000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-1.0CT-ND.
RES 1.0K OHM 1% 3W SILICONE WW - RS02B1K000FS70
 Order 'res 1.0k ohm 1% 3w silicone ww - RS02B1K000FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-1.0KCT-ND.
RES 10K OHM 1% 3W SILICONE WW - RS02B10K00FS70
 Order 'res 10k ohm 1% 3w silicone ww - RS02B10K00FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-10KCT-ND.
RES 10K OHM 1% 3W SILICONE WW - RS02B10K00FE70
 Order 'res 10k ohm 1% 3w silicone ww - RS02B10K00FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-10KRCT-ND.
RES 1.0K OHM 1% 3W SILICONE WW - RS02B1K000FE70
 Order 'res 1.0k ohm 1% 3w silicone ww - RS02B1K000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-1.0KRCT-ND.
RES .10 OHM 1% 3W SILICONE WW - RS02BR1000FE70
 Order 'res .10 ohm 1% 3w silicone ww - RS02BR1000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-.10RCT-ND.
RES 1.0 OHM 1% 3W SILICONE WW - RS02B1R000FE70
 Order 'res 1.0 ohm 1% 3w silicone ww - RS02B1R000FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-1.0RCT-ND.

Send this link via E-Mail
Help With This Screen

RES 12 OHM 1% 3W SILICONE WW - RS02B12R00FS70
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 12 OHM 1% 3W SILICONE WW - RS02B12R00FE70 Next: RES 12 OHM 1% 3W SILICONE WW - RS02B12R00FS70
RES 12 OHM 1% 3W SILICONE WW - RS02B12R00FS70