RES 125 OHM 1% 3W SILICONE WW - RS02B125R0FE70 - Resistors
| Digi-Key Part Number | RSB-125RCT-ND |
1 10 50 100 250 500 |
.89000 .79700 .74340 .70800 .63720 .61950 |
Extended Price
0.89 7.97 37.17 70.80 159.30 309.75 |
| Manufacturer Part Number | RS02B125R0FE70 | |||
| Description | RES 125 OHM 1% 3W SILICONE WW | |||
| Quantity Available | 3381 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RS02B125R0FE70 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 125 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RS02B125R0FE70 RS02B125R0FE70 RSB 125RCT ND RSB125RCTND RSB-125RCT |
RS02B125R0FE70 Specification Sheet
RES 125 OHM 1% 3W SILICONE WW - RS02B125R0FE70 (RSB-125RCT-ND) - Resistors
Related parts Resistors :RES 125 OHM 1% 3W SILICONE WW - RS02B125R0FE70
Order 'res 125 ohm 1% 3w silicone ww - RS02B125R0FE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-125RCT-ND.
RES 125 OHM 1% 3W SILICONE WW - RS02B125R0FE70
Order 'res 125 ohm 1% 3w silicone ww - RS02B125R0FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-125RTR-ND.
RES 125 OHM 1% 3W SILICONE WW - RS02B125R0FS70
Order 'res 125 ohm 1% 3w silicone ww - RS02B125R0FS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSB-125CT-ND.
RES 125 OHM 1% 3W SILICONE WW - RS02B125R0FS70
Order 'res 125 ohm 1% 3w silicone ww - RS02B125R0FS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSB-125TR-ND.
RES 125 OHM 1% 5W SILICONE WW - RS005125R0FE73
Order 'res 125 ohm 1% 5w silicone ww - RS005125R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005125R0FE73-ND.
RES 125 OHM 1% 10W SILICONE WW - RS010125R0FE73
Order 'res 125 ohm 1% 10w silicone ww - RS010125R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS010125R0FE73-ND.
RES 125 OHM 1% 5W SILICONE WW - RS005125R0FS73
Order 'res 125 ohm 1% 5w silicone ww - RS005125R0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-125CT-ND.
RES 125 OHM 1% 5W SILICONE WW - RS005125R0FS73
Order 'res 125 ohm 1% 5w silicone ww - RS005125R0FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-125TR-ND.
RES 125 OHM 1% 10W SILICONE WW - RS010125R0FS73
Order 'res 125 ohm 1% 10w silicone ww - RS010125R0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSD-125CT-ND.
RES 125 OHM 1% 10W SILICONE WW - RS010125R0FS73
Order 'res 125 ohm 1% 10w silicone ww - RS010125R0FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSD-125TR-ND.
RES 12.5K OHM 1% 3W SILICONE WW - RS02B12K50FE70
Order 'res 12.5k ohm 1% 3w silicone ww - RS02B12K50FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B12K50FE70-ND.
RES 15K OHM 1% 3W SILICONE WW - RS02B15K00FE70
Order 'res 15k ohm 1% 3w silicone ww - RS02B15K00FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B15K00FE70-ND.
RES 1.1K OHM 1% 3W SILICONE WW - RS02B1K100FE70
Order 'res 1.1k ohm 1% 3w silicone ww - RS02B1K100FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B1K100FE70-ND.
RES 1.2K OHM 1% 3W SILICONE WW - RS02B1K200FE70
Order 'res 1.2k ohm 1% 3w silicone ww - RS02B1K200FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B1K200FE70-ND.
RES 1.8K OHM 1% 3W SILICONE WW - RS02B1K800FE70
Order 'res 1.8k ohm 1% 3w silicone ww - RS02B1K800FE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS02B1K800FE70-ND.
Send this link via E-Mail
Help With This Screen
